Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.

Mouser Part #:
424-1/19-MOTOR-KIT
Manufacturer Part #:

290-006P

Manufacturer:

Description:
AC, DC & Servo Motors 1/19 Motor Gearbox
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digilent
Product Category: AC, DC & Servo Motors
RoHS: RoHS Compliant Details
Product: DC Motors
Voltage Rating: 12 V
Continuous Output Power: 1.5 W
Shaft Speed: 6700 RPM
Motor Drive Type: DC Brushed Motor
Brand: Digilent
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $22.20

To add to a project, please Log In.

111364815 165583196 189371948