Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.

Mouser Part #:
604-AAAF5051-04
Manufacturer Part #:

AAAF5051-04

Manufacturer:

Description:
High Power LEDs - Multi-Color RGB 635/515/452nm 2700/5000/1000 mcd
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kingbright
Product Category: High Power LEDs - Multi-Color
RoHS: RoHS Compliant Details
Illumination Color: RGB
Wavelength/Color Temperature: 624 nm, 525 nm, 460 nm
Luminous Intensity: 3200 mcd, 6300 mcd, 1500 mcd
Series: AAAF
Packaging: Reel
Brand: Kingbright
Forward Current: 150 mA
Forward Voltage: 2.5 V, 3.5 V, 3.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Power Rating: 0.45 W, 0.6 W. 0.6 W
Factory Pack Quantity: 500
Viewing Angle: 120 deg
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LRTBG6TG-TU7-1+V7AW-36+ST7-68 Standard LEDs - SMD 41,818
LRTBC9TP-CWD5-1+D5E7-25+A High Power LEDs - Multi-Color 8,372
LRTBGFTG-T7AW-1+V7A7-29+R Standard LEDs - SMD 123,583
ASMT-YTB2-0BB02 Standard LEDs - SMD 6,485
ASMT-YTB7-0AA02 Standard LEDs - SMD 7,836
ASMT-YTD2-0BB02 Standard LEDs - SMD 7,568
WP154A4SUREQBFZGC Standard LEDs - Through Hole 8,090
SML-LX5050SIUPGUBC High Power LEDs - Multi-Color 1,925
CLX6B-FKC-CKPPSGMBB7A363 Standard LEDs - SMD 2,300
AAAF3529SEEZGQBDS Standard LEDs - SMD 1,424
Real Time Availability
Stock:
534 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $5.33
  10: $3.72
  100: $3.24
  250: $2.82
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $2.58
  1,000: $2.52
  2,500: $2.49
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

121159121 151682008 146259450 160319106 174791456 182532543 176550995 176730048 154921558