Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.

Mouser Part #:
604-KL05
Manufacturer Part #:

KL-05

Manufacturer:

Description:
LED Light Pipes WIDE ANGLE LIGHTPIPE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kingbright
Product Category: LED Light Pipes
RoHS: RoHS Compliant Details
Product: Light Pipes
LED Size: 3 mm
Body Shape: Tubular
Brand: Kingbright
Body Length: 18.1 mm
Material: Polycarbonate (PC)
Mounting Style: Through Hole
Packaging: Bulk
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NC5FAH XLR Connectors 3,275
BAV70 Diodes - General Purpose, Power, Switching 75,750
74320-1004 HDMI, Displayport & DVI Connectors 903
74754-0106 I/O Connectors 585
87833-0631 Headers & Wire Housings 2,414
CM2020-00TR ESD Suppressors 3,479
GRM32ER7YA106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,342
MK10DX128VLH5 ARM Microcontrollers - MCU 1,019
NMJ6HFD2 Phone Connectors 7,646
RC2512JK-0722RL Thick Film Resistors - SMD 35,888
Real Time Availability
Stock:
445 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.11
  10: $1.37
  100: $1.21
  500: $0.956
  1,000: $0.795
  2,500: $0.731
  10,000: $0.687
  25,000: Quote
 

To add to a project, please Log In.


121159121 146259450 174791456 110967980 113797795 151682008