Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.

Mouser Part #:
604-KRA021
Manufacturer Part #:

KRA021

Manufacturer:

Description:
Optical Switches, Transmissive, Phototransistor Output Various position detection sensor
PDF Data Sheet
 
Share |
Manufacturer: Kingbright
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS: RoHS Compliant Details
Output Device: Phototransistor
Slot Width: 0.5 mm
Collector- Emitter Voltage VCEO Max: 35 V
Maximum Collector Current: 50 mA
Forward Current: 10 mA
Mounting Style: Through Hole
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Brand: Kingbright
Fall Time: 15 us
Power Dissipation: 75 mW
Rise Time: 15 us
Sensing Method: Transmissive, Slotted
Factory Pack Quantity: 250
Wavelength: 940 nm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADG709BRUZ Multiplexer Switch ICs 1,548
LM317LCDR Linear Voltage Regulators 61,538
IRFH7440TRPbF MOSFET 2,485
VNP20N07-E MOSFET 842
RXEF185 Resettable Fuses - PPTC 2,915
PCT2075D,118 Board Mount Temperature Sensors 3,223
KLDHCX-8-0202-B DC Power Connectors 943
CY8C28413-24PVXI 8-bit Microcontrollers - MCU 212
HSC20010RJ Wirewound Resistors - Chassis Mount 12
HSC2003R3J Wirewound Resistors - Chassis Mount 19
Real Time Availability
Stock:
0

On Order: 250 View Delivery Dates  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.80
  10: $1.16
  100: $1.03
  500: $0.817
  1,000: $0.68
  2,500: $0.625
  10,000: $0.588
  25,000: Quote
 

To add to a project, please Log In.


146259450 115506145 121159121 195346910 174791456 151682008