Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.

Mouser Part #:
604-WP7143QBC/G
Manufacturer Part #:

WP7143QBC/G

Manufacturer:

Description:
Standard LEDs - Through Hole Blue 465nm 120mW 2600mcd 30 Degree
Mouser Online Catalog Page 141, Mouser Online Catalog
PDF Page 141, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kingbright
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Brand: Kingbright
Illumination Color: Blue
Luminous Intensity: 2600 mcd
Wavelength/Color Temperature: 465 nm
Viewing Angle: 30 deg
Lens Color/Style: Water Clear
Forward Current: 20 mA
LED Size: T-1 3/4
Packaging: Bulk
Lens Dimensions: 8.6 mm x 5 mm
Lens Shape: Dome
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Factory Pack Quantity: 500
Type: Solid State Lamp
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TMP36GT9Z Board Mount Temperature Sensors 12,719
XPCWHT-L1-0000-00B01 High Power LEDs - White 14,793
P3A-180804U Enclosures, Boxes, & Cases 5,617
L298N Motor / Motion / Ignition Controllers & Drivers 2,540
2N3904BU Bipolar Transistors - BJT 90,361
WP154A4SUREQBFZGC Standard LEDs - Through Hole 8,080
WP7113QBC/D Standard LEDs - Through Hole 13,919
CMD383UBC Standard LEDs - Through Hole 591
CD4077BE Logic Gates 2,429
WP7113QBC/G Standard LEDs - Through Hole 505
Real Time Availability
Stock:
356 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.98
  10: $1.29
  100: $1.14
  500: $0.902
  1,000: $0.75
  2,500: $0.689
  10,000: $0.648
  25,000: Quote
 

To add to a project, please Log In.


This product is also available in:
199419948 121159121 128701257 168527666 169091142 176730048 136207209 146259450 160319106 174791456 176550995 110967980 113797795 120930513 135275941 151682008 145968837 179133674 184869374 185618521