Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.

Mouser Part #:
579-PIC18F67J60-I/PT
Manufacturer Part #:

PIC18F67J60-I/PT

Manufacturer:

Description:
8-bit Microcontrollers - MCU 128KB FL 12KB RAM 10BASE-T
Mouser Online Catalog Page 216, Mouser Online Catalog
PDF Page 216, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: PIC
Data Bus Width: 8 bit
Maximum Clock Frequency: 41.667 MHz
Program Memory Size: 128 kB
Data RAM Size: 12 kB
Brand: Microchip Technology
ADC Resolution: 10 bit
Operating Supply Voltage: 2 V to 2.7 V, 2 V to 3.6 V
Maximum Operating Temperature: + 100 C
Mounting Style: SMD/SMT
Package / Case: TQFP-64
Data RAM Type: RAM
Interface Type: Display Driver, EUSART, Ethernet, I2C, MSSP, SPI
Minimum Operating Temperature: - 40 C
Number of ADC Channels: 11
Number of I/Os: 39 I/O
Packaging: Tray
Processor Series: PIC18
Product: MCU
Program Memory Type: Flash
Series: PIC18
Factory Pack Quantity: 160
Supply Voltage - Max: 2.7 V, 3.6 V, 3.9 V
Supply Voltage - Min: 1.7 V, 2 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
579-PIC18F67J60T-IPT PIC18F67J60T-I/PT Reel Non-Stocked $4.05 1200
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DV164035 In-Circuit Debuggers 370
PG164130 In-Circuit Debuggers 1,110
DV244005 Emulators / Simulators 39
DV164005 In-Circuit Debuggers 47
PG164120 Programmers - Processor Based 32
DV164136 Development Boards & Kits - PIC / DSPIC 13
PIC-MICRO-WEB Development Boards & Kits - PIC / DSPIC 2
ImageMfr. Part #DescriptionStock 
C1608X5R0J106M080AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 212,108
1N5819HW-7-F Schottky Diodes & Rectifiers 116,857
LPS4018-103MRB Fixed Inductors 4,977
RCWE0402R160FNEA Current Sense Resistors - SMD 8,760
LM25011MY/NOPB Voltage Regulators - Switching Regulators 3,739
CRCW040210K0FKEDHP Thick Film Resistors - SMD 41,800
GRM155R61A124KE19D Multilayer Ceramic Capacitors MLCC - SMD/SMT 17,719
CRCW040245K3FKED Thick Film Resistors - SMD 39,472
VJ0603V104ZXAPW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 12,641
Real Time Availability
Stock:
1,127 Can Ship Immediately

On Order: 960 View Delivery Dates  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.79
  10: $4.83
  25: $4.42
  100: $4.01

To add to a project, please Log In.


160182202 115827378 140163296 173821615 197847692 150189868 177705945 126370038 171773735 147914401 173199303Alternative Packaging