Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » Applications & Technologies » Computing Applications Electronics
Applications & Technologies

SERVER MOTHERBOARD

NETWORK ATTACHED STORAGE

ETHERNET SWITCH

Featured Articles
Mouser Electronics
Cloud computing’s insatiable appetite for speed, reliability, power, redundancy – just about everything – is radically changing data center system design. For insights into the shape of next-generation, here are some suggestions.
Contributed by Cymbet
Virtualization combines software and hardware features to create virtual CPUs or virtual SoCs. IT organizations are using virtualization to reduce power consumption and building space, providing high availability for critical applications and streamlining deployment and migration.
This player should ONLY be used for videos on mouser.com/video page. Do Not Use anywhere else.
Featured Resources

Ethernet Protection Design Guide

Littelfuse

A guide for protecting Ethernet circuits and equipment from electrostatic discharge (ESD), lightning, power faults, and other electrical transient threats.

Intel's Vision of Open Cloud Computing

Intel

Learn how Intel brings a depth and breadth of technology, industry leadership, and expertise to help address the key challenges in cloud computing adoption to make it easier for companies to realize the full benefits of cloud more quickly.

Remote Power Management

Lantronix

Many businesses and service providers rely heavily on distributed LAN/WAN internetworking equipment. The revenue stream from internetworking equipment is jeopardized with the long list of problems caused by a failed network. Potential disasters include lost revenue, customer dissatisfaction, decreased productivity and service level agreement penalties.

Microsemi SmartFusion2 SoC FPGAs
Microsemi
SmartFusion2 SoC FPGAs


Microsemi's next-generation SmartFusion2 SoC FPGAs are the only devices that address fundamental requirements for advanced security, high reliability and low power in critical industrial, military, aviation, communications and medical industries, all in a mainstream FPGA.
Learn more about Microsemi SmartFusion2 SoC FPGAs
Vishay Siliconix ThunderFET® Power MOSFETs
Vishay
Siliconix ThunderFET®
Power MOSFETs

Vishay Siliconix ThunderFET® Power MOSFETs offer the lowest values of on-resistance in the industry for 100V MOSFETs with 4.5V ratings. In addition to the product of on-resistance and gate charge, its figure-of-merit (FOM) for MOSFETs in DC-DC Converter applications is also best in class.
Learn more about Vishay Siliconix ThunderFET® Power MOSFETs
PTSM/PTPM Terminal Blocks
Phoenix
Contact PTSM/PTPM
Terminal Blocks

High current throughput at 6A and a small centerline of 2.5mm make the Phoenix Contact PTSM a truly unique and incredibly small spring-cage PCB terminal block. PTSM is available in the time- and cost-saving true surface-mount technology (SMT), as well as pin-in-paste when mounting components to the board.
Learn more about PTSM/PTPM Terminal Blocks
Analog Devices AD9680 14-Bit, 1GSPS Dual ADC
Analog Devices
AD9680 14-Bit
1GSPS Dual ADC

A high-speed device featuring the best noise and dynamic range performance in its class, enabling the trend for direct RF sampling. Its breakthrough performance, bandwidth and integrated functionality allows for better signal extraction in congested RF environments over a wider bandwidth.
Learn more about Analog Devices AD9680 14-Bit, 1GSPS Dual ADC
5th Generation Intel Processors
5th Generation
Intel Processors


Designed to deliver significantly enhanced graphics and increased performance in a smaller thermal envelope and provide up to 25% additional multi-threaded CPU performance using second generation 3-D tri-gate transistors and up to 20% lower power consumption.
Learn more about 5th Generation Intel Processors
Atmel SAMA5D4 ARM-based Cortex-A5 MPU
Atmel SAMA5D4
ARM-based
Cortex-A5 MPU

A high-performance microprocessor (MPU) with advanced security features. The SAMA5D4 integrates the ARM® NEON™ SIMD (single instruction, multiple data) engine for accelerated signal processing, multimedia and graphics, as well as a 128KB L2-Cache for excellent system performance.
Learn more about Atmel SAMA5D4 ARM-based Cortex-A5 MPU
More Featured Products
Memory
Greenliant - NANDrive™ GLS85 Series Embedded Solid State DrivesLearn More
Power Supply
Murata - AC/DC Front End Power SuppliesLearn More
Embedded
Lantronix - xSenso™ Analog Device ServersLearn More
Digi International - RCM6600W Ethernet to Wi-Fi BridgeLearn More
Ampro ADLINK Technology - Express-HL COM Express® Modules with 4th Generation Intel Core™ i7/i5/i3Learn More
Interconnects
Molex - 78588 Ultra-Low-Profile DDR3 DIMM SocketsLearn More
Amphenol - USB 3.0 ConnectorsLearn More
FCI - Modular JacksLearn More
Phoenix Contact - CAT6A/Ethernet Rated ConnectorsLearn More
Passive Components
TDK - TCE Common Mode FiltersLearn More
Electromechanical
C&K Components - Illuminated Tactile Switch (ITS) SeriesLearn More
Circuit Protection
Bourns® - Signal and Data Line Surge Protection DevicesLearn More
Thermal Management
ebm-papst - ACi4400 Green Tech EC Compact FansLearn More
Maxim - MAX31850/51 Thermocouple-to-Digital ConvertersLearn More