Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » Applications & Technologies » Instrumentation Electronics
Applications & Technologies

DIGITAL MULTIMETER

DATA ACQUISITION CARD

Featured Articles
Mouser Electronics
Designing instrumentation may be primarily cost-, safety-, or reliability-driven. Different end markets require different approaches. Here, we examine...
Contributed by Maxim Integrated
Datasheets list specifications in many categories; some are just statistical values. Most people only look for key parameters and the rest don’t seem ...
Featured Resources

High-Performance Data-Acquisition

Analog Devices

This article showcases a high-precision, low-power signal chain that solves the challenges of multichannel applications—such as digital X-ray—that multiplex large and small signal measurements from multiple channels, as well as oversampled applications—such as MRI—that require low noise, high dynamic range, and wide bandwidth...

ADC Input Protection

Texas Instruments

Many businesses and service providers rely heavily on distributed LAN/WAN internetworking equipment. The revenue stream from internetworking equipment is jeopardized with the long list of problems caused by a failed network. Potential disasters include lost revenue, customer dissatisfaction, decreased productivity and service level agreement penalties.

Versatile High Precision Programmable Current Sources

Analog Devices

Analog-to-Digital Converters (ADC’s) are at the heart of any design which involves capturing the analog signal. This is usually the most important and highest-cost component in the signal chain. Since the signal chain is interfaced to the varying analog world signals, it is critical to protect the ADC inputs. This application note lists different techniques to protect the ADC inputs from the signals which can be beyond the ADC specifications.

Use this for standalone videos anywhere on Mouser.com.

ADI AD7176-2
Sigma-Delta ADCs

24-Bit, 250kSPS Sigma-Delta analog-to-digital converter (ADC) doubles the throughput rate of alternative sigma-delta converters while dissipating less power.

Freescale Kinetis
ARM® Cortex®-M0+ MCUs

Get the efficiency and ease-of-use of 8-/16-bit MCUs with the performance of 32-bit MCUs. Kinetis KL16 and KL26 MCUs feature up to 256KB Flash, 16-32KB SRAM, a 16-bit ADC and 12-bit DAC.

Molex EdgeLine®
High Speed Connectors

EdgeLine connectors have high-speed differential contacts and come in multiple orientations and PCB thicknesses. Customizable card-edge interface enables designer’s decision on first-mate, last-break.

TI OPA192 RRIO 36V
Precision Op Amps

Next-generation 36V, e-trim Op Amps with outstanding DC precision and AC performance deliver rail-to-rail input/output, low offset (±5μV, typ), low offset drift (±0.2μV/°C, typ), a 10MHz BW, and more.

Altera SoC
FPGA Family

User-customizable ARM-based SoCs are ideal for reducing system power, cost, and board size. Integrate an ARM-based hard processor system with the FPGA fabric using a high-BW interconnect backbone.

Vishay Vitramon Quad
High Frequency Capacitors

Vishay Vitramon capacitors feature ultra-low ESD, ultra-high Q, high serial and parallel resonant frequencies, and high operating voltages; ideal for instrumentation, military, telecom, and medical applications.
More Featured Products
Circuit Protection
Bourns - Surface Mount TVS DiodesLearn More
EPCOS - E Series Multilayer VaristorsLearn More
Interconnects
TE Connectivity - M.2 NGFF (Next Generation Form Factor) ConnectorsLearn More
Amphenol - RJE7 High-Speed Ethernet Modular JacksLearn More
JAE - DP3 High Speed I/O Thunderbolt ConnectorsLearn More
Passives
Panasonic - ERJ-U Standard Type Anti-Sulfur ResistorsLearn More
Vishay - PRAHT High Temperature Resistor Arrays Learn More


 
General Instrumentation
 
Test & Measurement
 
Analog Devices
 
Avago Technologies
 
LeCroy
 
Littelfuse
 
Maxim Integrated
 
Murata
 
On Semi
 
SL Power Electronics
 
Tektronix
 
Texas Instruments
 
Wurth Elektronik