Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » Applications & Technologies » Sensor Technology Electronics
Applications & Technologies
Motion & Position Sensors
Position Sensors

A position sensor is any device that permits position measurement.

It can either be an absolute position sensor or a relative one. Position sensors can be either linear or angular. Poisitioning Sensors are finding their way into more handheld, medical and industrial devices every day. Knowing the position and orientaion of a device or tool is critical for any modern control system to work accurately. Examples are as varied as a smart phone, a drilling platform, or the attitude control of a Boeing 777.

Accelerometer

» View Acceleration Sensors

» View Speed Sensors

» View Vibration & Tilt Sensors

Compass

» View Gyroscopes Sensors

» View Hall Effect / Magnetic Sensors

Position

» View Linear Displacement Sensors

» View Motion & Position Sensors

» View Optical Sensors

» View Photoelectric Sensors

» View Proximity Sensors

View All Sensors

Pressure Sensors
Pressure Sensor

A pressure sensor measures pressure, typically of gases or liquids. Pressure is an expression of the force required to stop a fluid from expanding and is usually stated in terms of force per unit area. A pressure sensor transducer generates an electronic signal as a function of the pressure imposed. Pressure sensors are used for control and monitoring in thousands of everyday applications.

Pressure sensors can also be used to indirectly measure other variables such as fluid/gas flow, speed, fluid level, and altitude. Pressure sensors can alternatively be called pressure transducers, pressure transmitters, pressure senders, pressure indicators, piezometers, and manometers, among other names. Pressure sensors can vary drastically in technology, design, performance, application suitability and cost. A special category of pressure sensors can dynamically measure very high speed changes in pressure. Example applications are combustion pressure in an engine cylinder or a gas turbine. These sensors are commonly manufactured out of piezoelectric materials such as quartz.

A conservative estimate is that there are over 50 technologies and at least 300 companies making pressure sensors worldwide.

» View Flow Sensors

» View Linear Displacement Sensors

» View Liquid Level Sensors

» View Pressure / Force Sensors

View All Sensors

Optical Sensors
Optical Sensors

A photoelectric sensor, or photoeye, is a device used to detect the distance, absence, or presence of an object by using a light transmitter (often infrared) and a photoelectric receiver. They are used extensively in industrial manufacturing. There are three functional types: opposed (a.k.a. through-beam), retroreflective, and proximity-sensing.

A self-contained photoelectric sensor contains optics and electronics and requires only a power source. The sensor performs its own modulation, demodulation, amplification, and output switching. Some self-contained sensors provide such options as built-in control timers or counters. Because of technological progress, self-contained photoelectric sensors have become increasingly smaller.

Remote photoelectric sensors, used for sensing over long distances or in hard-to-reach places, contain only the optical components of a sensor. The circuitry for power input, amplification, and output switching are located elsewhere, typically in a control panel. This allows the sensor to be very small and the controls to be accessible, since they may be bigger.

» View Fiber Optic Sensors

» View Optical Sensors

» View Photoelectric Sensors

» View Proximity Sensors

» View Safety Light Curtains Sensors

View All Sensors

Thermal Sensors

Thermal Sensors

Thermal sensors range from bare thermocouples and Resistive Temperature Devices (RTDs) to more sophisticated infrared non-contact sensors that can directly, consistently, and accurately measure a material's temperature. In many systems, temperature control is fundamental. There are a number of passive and active temperature sensors that can be used to measure system temperature, including: thermocouples, resistive temperature detectors, thermistors and silicon temperature sensors. These sensors provide temperature feedback to the system controller to make decisions such as over-temperature shutdown, turn-on/off cooling fan, temperature compensation or general purpose temperature monitor.

» View Humidity Sensors

» View Temperature Sensors

View All Sensors

Learn more about the Texas Instruments DRV5033 Digital-Omnipolar-Switch Hall Effect Sensor
Texas Instruments DRV5033 Digital-Omnipolar-Switch
Hall Effect Sensor

Texas Instruments DRV5033 Digital-Omnipolar-Switch Hall Effect Sensor is a chopper-stabilized Hall Effect Sensor that offers a magnetic sensing solution with superior sensitivity stability over temperature and integrated protection features.
Learn more about the Texas Instruments DRV5033 Digital-Omnipolar-Switch Hall Effect Sensor
Learn more about Honeywell Nanopower Series MR Sensor ICs
Panasonic Ambient Light Sensors Ambient Light Sensor
Bipolar IC SMD 6 Pin

Bipolar integrated circuit with photodetection function for brightness control systems. It features peak sensitivity wavelength: 560nm, output ratio of incandescent light and fluorescent light: 1.1 (typ.), and comes in a small, thin type package: 1.55mm × 1.5mm.
Learn more about Panasonic Ambient Light Sensors Ambient Light Sensor Bipolar IC SMD 6 Pin
Learn more about Molex Brad® Connectors Ultra-Lock®, Micro-Change® & Mini-Change®
Molex Brad® Connectors Ultra-Lock®
Micro-Change® & Mini-Change®

The Brad Ultra-Lock connection system surpasses performance and reliability of traditional threaded connectors, delivering increased productivity and cost savings. Ultra-Lock connectors incorporate a mechanical locking design and a unique radial-seal that deliver unsurpassed performance.
Learn more about Molex Brad® Connectors Ultra-Lock®, Micro-Change® & Mini-Change®
Learn more about Freescale FXLN83xxQ 3-Axis Low-Power Accelerometers
Freescale FXLN83xxQ 3-Axis
Low-Power Accelerometers

Freescale's Xtrinsic FXLN83xxQ 3-Axis Low-Power Accelerometers consist of an acceleration sensor along with a CMOS signal conditioning and control ASIC in a 3x3x1mm QFN package. The outputs have a fixed zero-g offset of 0.75V, irrespective of the VDD supply voltage.
Learn more about Freescale FXLN83xxQ 3-Axis Low-Power Accelerometers
Learn more about Analog Devices ADIS16488 Tactical Grade Ten Degrees of Freedom Inertial Sensors
Analog Devices ADIS16488 Tactical Grade
Ten Degrees of Freedom Inertial Sensors

Analog Devices ADIS16488 Tactical Grade Ten Degrees of Freedom Inertial Sensors are part of an inertial system designed to provide a simple method for integrating accurate, multiaxis inertial sensing into industrial and robotic systems.
Learn more about Analog Devices ADIS16488 Tactical Grade Ten Degrees of Freedom Inertial Sensors
Learn more about Bosch BMG160 Digital 3-Axis Sensor
Bosch BMG160
Digital 3-Axis Sensor

Bosch Sensortec BMG160 is an ultra-small, digital 3-axis angular rate sensor with a measurement range up to 2000°/s and 16-bit digital resolution. BMG160 allows low-noise measurement of angular rates in three perpendicular axes and is designed for use in man-machine interfaces, virtual reality features, and remote and game controllers.
Learn more about Bosch BMG160 Digital 3-Axis Sensor
More Featured Products
Gas Sensors
Amphenol - Advanced Sensors Telaire CO2 ModulesLearn More
Pressure Sensors
Amphenol - Advanced Pressure Sensors Learn More
Honeywell - TruStability® HSC Pressure SensorsLearn More
Omron - D6F-P MEMS Flow SensorsLearn More
Thermal Sensors
Texas Instruments - TMP006 Temperature SensorLearn More
Position & Motion Sensors
Xsens - MTi-10 Series SensorsLearn More
STMicroelectronics - LSM303DLM Digital CompassLearn More
Freescale - MMA845xQ Xtrinsic AccelerometersLearn More


 
Coto Technology
 
Freescale
 
Honeywell
 
Kionix
 
Knowles
 
Measurement Specialties
 
Murata
 
NXP
 
ST Microelectronics
 
TI