Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home > All Manufacturers > Arduino NEDA Authorized Arduino Distributor

Arduino

Arduino provides open-source electronics prototyping platforms based on flexible, easy-to-use hardware and software. Arduino prototyping platforms are intended for artists, designers, hobbyists, and anyone interested in creating interactive objects or environments. Arduino's prototyping platforms can sense the environment by receiving input from a variety of sensors and can affect their surroundings by controlling lights, motors, and other actuators. Arduino projects can be stand-alone or they can communicate with software running on a computer.

 

Newest Products From Arduino

  • Arduino ISP Arduino ISP

    08/14/2014 An AVR-ISP which can upload sketches and burn the bootloader on AVR based boards.

  • Arduino USB Host Shield Arduino USB Host Shield

    08/08/2014 Based on the MAX3421E, it allows you to connect a USB device to your Arduino board.

  • Lilypad Arduino Lilypad Arduino

    07/03/2014 ATmega32U4 low power microcontroller board designed for wearables and e-textiles.

  • Arduino Robot Arduino Robot

    02/06/2014 The first official Arduino on wheels features one processors on each of its two boards.

 
Intel Galileo Development Board