Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
ECIA Authorized DBM Optix Distributor
DBM Reflex
   
View all DBM Optix Products
 

DBM Optix provides custom and standard lenses for LED light sources. DBM Optix offers a variety of signaling and lighting solutions, including the best efficiency standard lenses for HB-LEDs available on the market.

DBM Optix Product Line

DBM Optix Featured Products

DBM Optix Secondary Lenses for Cree XLamp® XB-D LEDs

DBM Optix Secondary Lenses for Cree XLamp® XB-D LEDs are available in wide, medium, and very narrow beams, with angles of 42º, 26º, and 16º, respectively. These lenses are made of PMMA UL:HB94 lens material, and are designed specifically for Cree XLamp® XB-D Warm White LEDs. DBM Optix Secondary Lenses for Cree XB-D offer a collection efficiency of 85 - 89%, are press fit mountable, and have a diameter of about 18mm.

DBM Optix Medium Beam Lenses for Cree XLamp® MT-G LEDs

DBM Optix Medium Beam Lenses for Cree XLamp® MT-G LEDs are PMMA lenses with a beam angle of 26.5º and a collection efficiency of 89%. They are designed specifically for Cree XLamp® MT-G 36V and 6V LEDs. These DBM Optix Medium Beam Lenses for Cree MT-G have an industrial grade operating temperature of -40ºC to +90ºC. The lenses are press fit mountable and each have a diameter of 46.64mm.

DBM Optix Secondary Lenses for High Power LEDs

DBM Optix secondary lenses for High Power LEDs (HB-LEDs) provide ideal light distribution patterns and improve the lit appearance of an end product. These DBM Optix secondary lenses for High Power LEDs feature optical grade PMMA lens material that can handle high current and temperature conditions. Epoxy or Polyurethane can be used to fasten the lens to a PCB, but these DBM Optix secondary lenses are not made to handle cyanoacrylate (superglue) adhesive. The lenses are designed for use with OSRAM Golden Dragon® and other popular HB-LEDs.

DBM Optix Resources & Support

Resources