Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer
NEWEST Products

AVX Multilayer Organic Capacitors (MLOCs)

AVX has expanded the ML03 Multilayer Organic Low Loss Capacitor Series to include 250V and 500V caps and has doubled the capacitance range to extend from 2.5pF to 5.1pF.  AVX ML03 Series Multilayer Organic Capacitors (MLOCs) are based on AVX's patented multilayer low-loss organic (MLO) technology. These low ESR microwave organic caps from AVX are polymer-based and use high conductivity copper interconnects in a multilayer configuration. These capacitors can be fabricated on large area substrates and state-of-the-art, laser-direct imaging, creating improved cost benefits and tolerance control. In addition, these low-profile RF capacitors can support frequencies above one GHz and are expansion matched to printed circuit boards for improved reliability. Primary features of AVX's MLOCs are low ESR, high SRF, Hi-Q®, high self resonance, and tight tolerance. Applications that utilize these capacitors are RF power amplifiers, low-noise amplifiers, and filter networks.

FEATURES
  • Low ESR
  • Hi-Q®
  • High Self Resonance
  • Tight Tolerance
  • Case size: 0603
  • NEW! Available in 50V and 250V
APPLICATIONS
  • RF Power Amplifiers
  • Low Noise Amplifiers
  • Filter Networks
Part Number
Capacitance (pF)
Capacitance Tolerance (pF)
ML03510R1BAT2A
.1 ±.1
ML03510R2BAT2A
.2 ±.1
ML03510R3BAT2A
.3 ±.1
ML03510R4BAT2A
.4 ±.1
ML03510R5BAT2A
.5 ±.1
ML03510R6BAT2A
.6 ±.1
ML03510R7BAT2A
.7 ±.1
ML03510R8BAT2A
.8
±.1
ML03510R9BAT2A
.9
±.1
ML03511R0BAT2A
1.0
±.1
ML03511R1BAT2A
1.1
±.1
ML03511R2BAT2A
1.2
±.1
ML03511R3BAT2A
1.3
±.1
ML03511R4BAT2A
1.4
±.1
ML03511R5BAT2A
1.5
±.1
ML03511R6BAT2A
1.6
±.1
ML03511R7BAT2A
1.7
±.1
ML03511R8BAT2A
1.8
±.1
ML03511R9BAT2A
1.9
±.1
ML03512R0BAT2A
2.0
±.1
ML03512R1BAT2A
2.1
±.1
ML03512R2BAT2A
2.2
±.1
ML03512R3BAT2A
2.3
±.1
ML03512R4BAT2A
2.4
±.1
ML03512R5BAT2A
2.5
±.1
ML03510R1AAT2A
.1
±.05
ML03510R2AAT2A
.2
±.05
ML03510R3AAT2A
.3
±.05
ML03510R4AAT2A
.4
±.05
ML03510R51AT2A
.5
±.05
ML03510R6AAT2A
.6
±.05
ML03510R7AAT2A
.7
±.05
ML03510R8AAT2A
.8
±.05
ML03510R9AAT2A
.9 ±.05
ML03511R0AAT2A
1.0
±.05
* View additional part numbers.



MECHANICAL DIMENSIONS: inches (millimeters)
Case
Length(L)
Width(W)
Thickness(T)
Band Width(B)
Castellation Radius(R)
0603
0.063±0.004
(1.600±0.102)
0.033±0.004
(0.838±0.102)
0.025±0.004
(0.635±0.102)
0.015±0.005
(0.381±0.127)
0.008±0.002
(0.203±0.051)

Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • AVX
  • Passive Components|Capacitors