Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer
NEWEST Products
AVX OxiCap® NbO Capacitors

AVX OxiCap® NbO Capacitors

NOS and NOJ OxiCap® Niobium Oxide (NbO) Capacitors from AVX are ideal for automotive applications. With higher ignition energy and lower burning rate than pure metal materials, OxiCap® capacitors will not burn up to the category voltage. Typically, overloads such as voltage spikes or high current surges result in increased leakage current and reduced capacitance. If subjected to these overloads, OxiCap® capacitors will continue to function at full capacitance. Low failure rates (0.5%/1000 hours for the NOJ series and 0.2%/1000 hours for low ESR NOS devices) make OxiCap® suitable for 8V rail voltage applications such as in-cabin entertainment systems, seat position modules, and airbag controls.

NOJ Series
  • Non-burn safe technology
  • Reliability level: 0.5%/1000 hrs.
  • CV range: 2.2-470μF / 1.8-10V
  • 7 case sizes in low profile available


NOS Series
  • Low ESR
  • Non-burn safe technology
  • Reliability level: 0.2%/1000 hrs.
  • CV range: 10-1000μF / 1.8-6.3V
  • 9 case sizes available

    NOS Datasheet

    View Product List
  • AVX Corporation [x]
  • Transportation
  • Passive Components|Capacitors