Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » AVX » CAN000x CAN BUS Automotive Varistors - AVX
NEWEST Products
AVX CAN000x CAN BUS Automotive Varistors

AVX CAN000x CAN BUS Automotive Varistors

AVX CAN0005 CAN BUS Automotive Varistor is a zinc oxide (ZnO) based ceramic semiconductor device with nonlinear voltage-current characteristics (bi-directional). It is similar to back-to-back Zener diodes and an EMC capacitor in parallel. AVX CAN0005 CAN BUS Automotive Varistor has the added advantage of greater current and energy handling capabilities as well as EMI/RFI attenuation. These devices are fabricated by a ceramic sintering process that yields a structure of conductive ZnO grains surrounded by electrically insulating barriers, creating varistor-like behavior. The 0402 is the smallest discreet offering in the CAN BUS Series.

AVX CAN000x CAN BUS Automotive Varistors have been expanded with new package sizes, including 0405 2-element and 0612 4-element packages.
View the new AVX CAN000x CAN BUS Automotive Varistors

Part Number
Capacitance
Typical Breakdown Voltage
Case Size
Elements Dimensions (mm)
L x W Thickness Term Band Width
CAN0002DP 22pF 70V 0405 2 1.00 x 1.37 0.66 max. 0.36
CAN0004DP 22pF 100V 0612 4 1.60 x 3.20 1.22 max. 0.41
CAN0005WP 37pF 33V 0402 1 1.00 x 0.50 0.60 max. 0.25

CAN0005 Features
  • High Reliability
  • Board space savings
  • AEC Q200 qualified
  • Meets jump start 27.5V 5min.
  • EMI/RFI attenuation in off-state
  • Compact 0402 footprint
  • Sub 1ns turn on time
CAN0005 Benefits
  • Lowest specified leakage current in its class
  • Cost effective one chip solution with board space savings compared
    to diode solution
  • Large inrush current capability to protect against inductive load switching
    and relay chatter
  • Broad offering of automotive qualified circuit protection devices including application specific TransGuard® offerings
  • Smallest CAN BUS protection device available

CAN000x Specifications
  • Voltage rating DC: 18V
  • Voltage rating AC: 14V
  • Operating temperature range: -55⁰C to +125⁰C
  • Mounting: SMD/SMT
CAN000x Applications
  • CAN based modules
  • Sensors
  • Miniature CAN based nodes
Circuit Protection Automotive Applications

Circuit Protection Automotive Applications

  • AVX
  • Transportation
  • Circuit Protection