Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » AVX » DP Series MLO Diplexers - AVX
NEWEST Products
AVX DP Series MLO™Diplexers

AVX DP Series MLO™Diplexers

Low Insertion Loss

NEW! Now available in the thinnest 0603 size package in the industry.
AVX DP series multilayer organic (MLO™) diplexers are available in 0603 and 0805 size packages with the lowest profile in the industry at 0.45mm for 0603 size parts and 0.6mm for 0805 size parts, making them ideal for height sensitive applications. Designed and manufactured around a patented multilayer organic (MLO™) technology which utilizes an organic material system that is expansion matched to most FR4 printed circuit boards and exhibits exceptional characteristics at RF and microwave frequencies, these components exhibit performance and reliability advantages unmatched by similar ceramic components manufactured using LTCC. DP series diplexers support multiple wireless standards including CDMA, WCDMA, WLAN, and Bluetooth.

Features
  • Low Insertion Loss
  • High Q
  • Available in EIA 0603 and 0805 size packages
  • Lowest profile in the industry
    • 0.45mm for 0603 size parts
    • 0.60mm for 0805 size parts
  • CTE match to most FR4 PCBs
  • LGA Terminations
  • Operating Temp Range -40°C to 85°C
Applications
  • WLAN
  • WLAN/BT
  • Bluetooth
  • CDMA
  • WCDMA
 
Part Number Description Data Sheet



First Previous Next Last
  • AVX
  • Passive Components