Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » Amphenol » Amphenol CoolPower D-Sub Connectors
NEWEST Products
Amphenol Commerical Products Logo

Amphenol Commercial Products
CoolPower® LCC17 Series D-sub Connectors

Amphenol Commerical Products (ACP) CoolPower® LCC17 Series D-sub Connectors feature the familiar shape and functionality of a combination D-subminature connector with high current, high performance Amphenol CoolBand contact technology. Developed for use in higher amperage applications where the current handling capabilities of typical combo D-sub connectors is insufficient, the CoolPower LCC17 Series carries 55 amperes per power contact and 5 amperes per signal contact. Designed using the same front shells, rear shells and mounting features of standard D-sub connectors, the LCC17 Series is fully interchangable on a PCB, panel, or cable assembly. This design enables users to upgrade to a higher performance solution without requiring a costly re-design.

Features
  • High current, high performance Amphenol CoolBand contact technology
  • Familiar shape and functionality of a combination D-subminature connector
  • Fully interchangable on a PCB, panel or cable assembly
  • Allows users to upgrade to a higher performance solution without a costly re-design

Applications
  • Networking, Telecom, and Wireless
  • Power Supply and Amplifier
  • Industrial
  • Medical
  • Military/ Aerospace


Networking Equipment

Commerical Aircraft
Performance Specifications
  • Current Rating
    • Power Contacts: 55 Amperes (per contact)
    • Signal Contacts*: 5 Amperes (per contact)
  • Contact Resistance:
    • Power Contacts: 0.25 milliohms max.
    • Signal Contacts*: 20 milliohms max.
  • Insulation Resistance: 5000 Megohms
  • DWV: 1500V DC
  • Operating Temperature: -55°C to +105°C
  • UL, CSA, TÜV approvals pending
Physical Specifications
  • All materials are RoHS compliant, per EU Directive 2002/95/EC and amendments
  • Housing: High Temperature Resistant Nylon, UL 94V-0, Black
  • Contacts (typical):
    • Power: Copper Alloy, gold over 50μ" nickel
    • Signal*: Phosphor Bronze, gold over 50μ" nickel on mating area
  • Mounting Hardware: Nickel Plated Steel or Brass
Part Number Description Gender
Contact Arrangement
Mounting Angle
Termination Style
LCC17-A3W3SM-2N0 D-Sub Connector - Solder Socket Female 3W3 Flange
Solder Cup
LCC17-A3W3PA-4N0 D-Sub Connector - Threaded Hole Male 3W3 Right PC Tail
LCC17-A3W3PE-AN0 D-Sub Connector - Thread w/ Lock Male 3W3 Vertical PC Tail
  • Amphenol
  • Connectors|Connector-D-Subminiature