Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » Amphenol » A Series™ Connectors - Amphenol Sine
NEWEST Products
Amphenol Sine Systems Logo

Amphenol Sine A Series™ Connectors

Amphenol SINE Systems AHD & AT/ATP Series™ Connectors were developed as a heavy duty, high-performance, cost-effective solution for use with Heavy Equipment, Agricultural, Automotive, Military, Alternate Energy, and other demanding interconnect architectures.

AHD

Amphenol Sine Systems AHD Series Connectors

Buy Amphenol Sine AHD Series Connectors View Products List
 

Amphenol Sine Systems developed the AHD Series™ Connectors in response to the need for an economical alternative to the market's existing diagnostic product options. Amphenol offers the AHD Series as a reliable alternative, intermateable to industry-standard 6 and 9 pin connectors. AHD Series connectors are available in a non-sealing version for controlled applications and an environmentally sealed, threaded version for demanding applications.

Features
  • Integrated alignment keys for tactile verification in blind mating
  • Strong thermoplastic housing for extended service life
  • Wide operating temperature range of -55°C TO +125°C
  • Low overall cost
  • RoHS compliant
  • UL Approval Certified and compliant

AHD Series General Specifications

Dielectric Strength

DiagnosticGrade™ / Military Style: 1500 volts minimum

Insulation Resistance

DiagnosticGrade™ / Military Style: 1000 megohms minimum at 25°C.

Contact Current Ratings

DiagnosticGrade™ / Military Style: At +125°C, continuous, less thru wire: #12 contact = 25 amps max. current; #16 contact = 13 amps max. current

Corrosion Resistance

DiagnosticGrade™ / Military Style: Connectors show no evidence of corrosion after exposure to 48 hours of salt spray per MIL-STD 1344 method 1001.

Vibration

Military Style: Maintains continuity and exhibits no mechanical or physical damage after vibration. (20 g's at 10-2000 Hz)

Temperature

DiagnosticGrade™ / Military Style: Operating temperature range: -55°C TO +125°C at rated current.

Durability

DiagnosticGrade™ / Military Style: No electric or mechanical defects after 100 cycles of engagement and disengagement.

Physical Shock

Military Style: No locking, unmating or other unsatisfactory result after 50 g's in each of three mutually perpendicular planes.


AHD Series Physical Specifications

Housings

Thermoplastic

Seals

Silicone Elastomer

Contacts

Copper Alloy/Gold plated




AT

Amphenol Sine Systems AT Series Connectors
Buy Amphenol Sine AT Series Connectors View Products List

Amphenol Sine Systems AT Series Connectors Datasheet

 

AT Series™ features environmental seals for superior seal retention capabilities and RockSolid™ contact technology for increased reliability. AT Series connectors have been developed to be completely compatible with all other existing standard products industry-wide.


Additional Resources:
AT Series™ Introduction Flyer
RockSolid™ Connections
AT Series™ Color Options AT Series™ Reduce Your SKU
AT Series™ Repair Kit AT Series™ Repair Kit Manual and Re-order Information 

AT Series Performance Specifications

Dielectric Value

Meets or exceeds 1500 volts minimum

Insulation Resistance

Insulation resistance at 25°C shall be greater than 20 megohms with 1000 VDC applied

Current Capacity

No. 16, 13 amps (max.) 

Wire Range

No 16 contacts will accept wire ranges of 14 thru 20 awg

Water Immersion

A mated connection, properly wired, placed in an oven at +125°C for 1 hour, then placed immediately in a depth of water of 1 meter for 4 hours without loss of electronic performance

Vibration

Maintains continuity and exhibits no mechanical or physical damage after vibration (max. acceleration 20 g's at Sine sweep of 10-2000Hz)

Temperature

-55°C to +125°C at rated current

Connector Terminal Retention

When subjected to a direct pull, size 14-20 achieves minimum pull-out force of 110 newtons

Connector Retention

A mated connector subjected to a pulling force by the exiting wire bundle at 111 newtons times the number of contacts to a maximum of 444 newtons applying load for 30 seconds

Thermal Shock

Subjected to 10 cycles at -55°C to +125°C with no cracking, chipping or other damage detrimental to the normal operation of the connector.

Flame Resistance

All dielectric materials have a flammability rating of UL94 HB or better

Durability

No electrical or mechanical defects after 100 cycles of engagement and disengagement.

Drop Test

Shall not become detached or loosened when placed at 750mm and dropped to concrete eight times

Physical Shock

No latch disengagement or discontinuity shall be the result when subjected to 50 g's in each of three axis (X, Y & Z)

Contact Millivolt Drop

No. 16 contacts with 16 awg conductor - *100 millivolt drop max. at 13 amps test current

 Ultraviolet Effects

Test the mated connectors for 1000 hours per ASTM G 154 or ASTM G 153 with 20 hours UV and 4 hours of condensation for each cycle.


AT Series Physical Specifications

Housing

Thermoplastic

Seals

Silicone Elastomer

Secondary Locks

Thermoplastic

Contacts

Copper Alloy, Nickel Plated, Gold optional



Rock Solid Connectors


AT with LED

 
Buy Amphenol Sine AT LED Series Connectors View Products List

Amphenol Sine Systems AT Series Connectors Datasheet

Available in both a grey-bodied 12V and black-bodied 24V plug option, these connectors are ideally suited for solenoids, valves, sensors, electronic controls, manifolds, coils and diagnostic applications where quick visible verification the component is receiving power reduces costly electrical diagnosis and troubleshooting time by eliminating any guesswork or invasive practices.

The 2 Position LED is completely environmentally sealed for harsh environments, field serviceable for quick assembly, cost effective and houses standard sockets for simplified crimp tooling.

AT Series Performance Specifications

Dielectric Value

Meets or exceeds 1500 volts minimum

Insulation Resistance

Insulation resistance at 25°C shall be greater than 20 megohms with 1000 VDC applied

Current Capacity

No. 16, 13 amps (max.) 

Wire Range

No 16 contacts will accept wire ranges of 14 thru 20 awg

Water Immersion

A mated connection, properly wired, placed in an oven at +125°C for 1 hour, then placed immediately in a depth of water of 1 meter for 4 hours without loss of electronic performance

Vibration

Maintains continuity and exhibits no mechanical or physical damage after vibration (max. acceleration 20 g's at Sine sweep of 10-2000Hz)

Temperature

-55°C to +125°C at rated current

Connector Terminal Retention

When subjected to a direct pull, size 14-20 achieves minimum pull-out force of 110 newtons

Connector Retention

A mated connector subjected to a pulling force by the exiting wire bundle at 111 newtons times the number of contacts to a maximum of 444 newtons applying load for 30 seconds

Thermal Shock

Subjected to 10 cycles at -55°C to +125°C with no cracking, chipping or other damage detrimental to the normal operation of the connector.

Flame Resistance

All dielectric materials have a flammability rating of UL94 HB or better

Durability

No electrical or mechanical defects after 100 cycles of engagement and disengagement.

Drop Test

Shall not become detached or loosened when placed at 750mm and dropped to concrete eight times

Physical Shock

No latch disengagement or discontinuity shall be the result when subjected to 50 g's in each of three axis (X, Y & Z)

Contact Millivolt Drop

No. 16 contacts with 16 awg conductor - *100 millivolt drop max. at 13 amps test current

 Ultraviolet Effects

Test the mated connectors for 1000 hours per ASTM G 154 or ASTM G 153 with 20 hours UV and 4 hours of condensation for each cycle.


AT Series Physical Specifications

Housing

Thermoplastic

Seals

Silicone Elastomer

Secondary Locks

Thermoplastic

Contacts

Copper Alloy, Nickel Plated, Gold optional



 


ATM

 
Buy Amphenol Sine AT Series Connectors View Products List

 

Amphenol Sine ATM Series is a miniature version of AT series designed for smaller AWG applications. The design includes an integral latching system that ensures a secure electrical and mechanical connection. Connector housings are constructed using a durable, RoHS compliant thermoplastic material with excellent UV resistance, dielectric/mechanical properties. The sealing system consists of an internal and rear silicone, multi-sealing perimeter against environmental ingress. Contacts are manufactured using quality copper alloy to ensure an electrically-reliable connection.

ATM Series connectors have been developed to be completely compatible with all other existing standard products industry-wide.

ATM Series Performance Specifications

Dielectric Value

Meets or exceeds 1500 volts minimum

Insulation Resistance

Insulation resistance at 25°C shall be greater than 20 megohms when 1000 VDC are applied

Current Capacity

Size 20, 7.5A (max.)

Wire Range

Size 20 contacts will accept wire ranges of 16 thru 22AWG

Water Immersion

A mated connection, properly wired, placed in an oven at +125°C for 1 hour, then placed immediately in a depth of water of 1 meter for 4 hours without loss of electronic performance

Vibration

Maintains continuity and exhibits no mechanical or physical damage after vibration (max. acceleration 20 g's at Sine sweep of 10-2000Hz)

Temperature

-55°C to +125°C at rated current

Connector Terminal Retention

When subjected to a direct pull, contacts achieve a minimum pull-out force of 89 lbs

Connector Retention

A mated connector subjected to a pulling force by the exiting wire bundle at 89 lbs. times the number of contacts to a maximum of 356 lbs. applying load for 30 seconds

Thermal Shock

Subjected to 10 cycles at -55°C to +125°C with no cracking, chipping or other damage detrimental to the normal operation of the connector

Flame Resistance

All dielectric materials have a flammability rating of UL94 HB or better

Durability

Following 100 cycles of connection engagement and disengagement, degradation either mechanical or electrical is not evident

Drop Test

Shall not become detached or loosened when placed at 750mm and dropped to concrete eight times

Physical Shock

No latch disengagement or discontinuity shall be the result when subjected to 50 g's in each of three axis (X, Y & Z)

Contact Millivolt Drop

Size 20 (stamped & formed) contacts with 20AWG conductor - 60 (solid contact) millivolt drop max; 100 (stamped & formed contact) millivolt drop max at 7.5A test current

 Ultraviolet Effects

Test the mated connectors for 1000 hours per ASTM G 154 or ASTM G 153 with 20 hours UV and 4 hours of condensation for each cycle.


ATM Series Physical Specifications

Housing

Thermoplastic

Seals

Silicone Elastomer

Secondary Locks

Thermoplastic

Contacts

Copper Alloy, Nickel Plated, Gold optional




AT-SR01

  Amphenol Sine AT-SR01 Series Connector
Buy Amphenol Sine AT Series Connectors View Products List

Amphenol Sine Systems AT Series Connectors Datasheet
 

Amphenol Sine Systems Strain Relief Series (SR01) Connectors feature an 1-piece integrated design that maintains the rear seal at approximately 50% lower cost than many industry parts. SR01's wire cavities protect each individual wire seal, eliminating stress on the rear seal to maintain IP67 sealing performance regardless of wire bundle direction or improper installation. SR01 Series Connectors provide a complete environmental seal and strain relief on the production line and in the field. In addition, the design eliminates the need to assemble costly backshells or boots in the field. Amphenol offers the SR01 Series as a cost-effective and highly-reliable solution for wire routing, strain relief and sealing requirements of Heavy Duty applications.

Learn More About Amphenol Sine AT-SR01 Connectors

AT-SR01 Features

 Amphenol Sine Systems AT-SR01 Enhanced Plugs

Enhanced sealing plugs have been redesigned for simplified insertion and removal, improved retention capabilities and include a positive 'stop' for full insertion verification.

 Amphenol Sine Systems AT-SR01 Heat Shrink Lip

Heat-shrink capable 'lip' for applications requiring heat shrink

 Amphenol Sine Systems AT-SR01 Integral Design

Integral design saves labor and reduces assembly time and overall harness costs.
Eliminates the need to assemble costly backshells or boots

AT-SR01 Design Features

  AT-SR01 Design Features

ATP


Amphenol Sine Systems ATP Series Connectors

Buy Amphenol Sine ATP Series Connectors

View Products List
 

ATP Series™ Connectors are high-performance, thermoplastic connectors which contain an added finger grip for improved ergonomics. The ATP Series features environmental seals for superior seal retention and are designed for 10-14 AWG with size 12 contacts, handling up to 25 amps. Developed for interconnect applications used in demanding environments, the ATP Series is well-suited for fields such as Marine, Heavy Equipment, Agricultural, Automotive, and Alternative Energy. ATP Series Connectors are available in 2 and 4 pin versions and are compatible with existing industry-standard products.

Amphenol Sine ATP Series Datasheet

ATP Series Performance Specifications

Dielectric Withstanding Voltage

Current leak less than 2 milliamps at 1500 VAC

Insulation Resistance

1000 megohms minimum 25°C

Contact Current Ratings

Size 12 contact: 25 amps continuous at 125°C

Corrosion Resistance

Connectors show no evidence of corrosion after exposure to 48 hours of salt spray per MIL - STD 1344, method 1001

Submersion

IP67. Wired and mated connection will withstand immersion under three feet of water without loss of electronic qualities or leakage.

Fluid Resistance

Connectors show no damage when exposed to most fluids used in industrial applications

Vibration

Maintains continuity and exhibits no mechanical or physical damage after vibration (max. acceleration 20 g's at Sine sweep of 10-2000Hz)

Temperature

-55°C to +125°C at rated current

Contact Retention

ATP - Size 12 contacts withstand a minimum load of 70lbs.

Thermal Cycle

No cracking, chipping or leaking after 20 test cycles from -55°C to +125°C.

Durability

No electrical or mechanical defects after 100 cycles of engagement and disengagement.

Physical Shock

No unlocking, unmating or other unsatisfactory results during or after 50 G's in each of three usually perpendicular planes. No electrical discontinuities longer than 1 microsecond. MIL-STD 202. Method 213, Condition "C".

Contact Millivolt Drop

No. 16 contacts - 60 millivolt drop using 16 AWG wire (less drop through wire). Test current 13 amps.


ATP Series Physical Specifications

Plug/Receptacle

Contacts

Shell: Thermoplastic

Pin: Copper Alloy

Wedge: Thermoplastic

Socket: Copper Alloy

Seals: Silicone Elastomer

Finish: Nickel-plated (optional Gold)




Service Kits


  Amphenol Sine AT Series Service Kits
Buy Amphenol Sine AT Series End Caps  View Products List
 

Service Kits are offered for the AT Series™, ATM Series™, and ATP Series™. These service kits provide users the ability to make both production and field repairs. The kits include parts such as plugs, receptacles, pin contacts, wedge lock contacts, and socket contacts.


Datasheet

 
Part Number Description Number of Positions Gender Wire Gauge Range Current Rating






First Previous Next Last


End Caps


Amphenol Sine AT Series End Caps
Buy Amphenol Sine AT Series End Caps
 

AT Series™ End Caps are thermoplastic with standard or reduced diameter sealing options. These features ensure adequate silicone wire retention and applicable IP sealing when subjected to automotive applications involving fuel or other petroleum based derivatives at heavy equipment manufacturers.

View Products List



Contacts


Amphenol Sine Systems A Series Contacts

Buy Amphenol Sine A Series Contacts
 

Amphenol Sine Systems offers a full range of contacts compatible with AT/ATP, AHD Series™ Connectors and industry-standard products used with these connectors. Available versions include female socket, male pin, female RockSolid, male & female , stamped & formed, male pin machined, and female machined socket contacts in 12-14, 14, 14-16, 16-20, 16, 18-20, and 20 AWG.

View Products List

Part Number

Description

Datasheet

65-54748

Female Contact - Socket DiagnosticGrade Size 12, Wire Gage 20 Awg, Gold Plated

Datasheet

65-54749

Male Contact - Pin DiagnosticGrade Size 12, Wire Gage 20 Awg Gold Plated

Datasheet

65-54756

Male Contact - Pin DiagnosticGrade Size 16, Wire Gage 20 Awg Gold Plated

Datasheet

65-54757

Female Contact - Socket DiagnosticGrade Size 16, Wire Gage 20 Awg

Gold Plated

Datasheet

65-54942-14

Female Contact, Size 16,  RockSolid 14 Awg Gold Plated

Datasheet
65-54942-16  Female Contact, Size 16, RockSolid 16 Awg Gold Plated
Datasheet

AT60-14-0122

Male Contact, Stamped & Formed 14-16 Awg Nickel Plated

Datasheet

AT60-14-0144

Male Contact, Stamped & Formed 14-16 Awg Gold Plated

Datasheet

AT60-16-0122

Male Contact, Stamped & Formed 16-18 Awg Nickel Plated

Datasheet

AT60-16-0144

Male Contact, Stamped & Formed 16-18 Awg Gold Plated

Datasheet

AT60-16-0622

Male Contact, Stamped & Formed 18-20 Awg Nickel Plated

Datasheet

AT60-16-0644

Male Contact, Stamped & Formed 18-20 Awg Gold Plated

Datasheet

AT60-202-1631

Male Contact - Pin Size 16, Machined Wire Gage 16-20 Awg Gold Plated

Datasheet

AT60-202-16141

Male Contact - Pin Size 16, Machined Wire Gage 16-20 Awg Nickel Plated

Datasheet

AT62-203-12141

Female Contact - Socket Size 12, Machined Wire Gage 12-14 Awg Nickel Plated

Datasheet

AT60-204-12141

Male Contact - Pin Size 12, Machined Wire Gage 12-14 Awg Nickel Plated

Datasheet

AT62-210-1231

Female Contact - Socket Size 12, Machined Wire Gage 12-14Awg Gold Plated

Datasheet

AT60-220-1231

Male Contact - Pin Size 12, Machined Wire Gage 12-14 Awg, Gold Plated

Datasheet

AT62-14-0122

Female Contact, Stamped & Formed 14-16 Awg Nickel Plated

Datasheet

AT62-14-0144

Female Contact, Stamped & Formed 14-16 Awg Gold Plated

Datasheet

AT62-16-0122

Female Contact, Stamped & Formed 16-18 Awg Nickel Plated

Datasheet

AT62-16-0144

Female Contact, Stamped & Formed 16-18 Awg Gold Plated

Datasheet

AT62-16-0622

Female Contact, Stamped & Formed 18-20 Awg Nickel Plated

Datasheet

AT62-16-0644

Female Contact, Stamped & Formed 18-20 Awg Gold Plated

Datasheet

AT62-201-1631

Female Contact - Socket Size 16, Machined Wire Gage 16-20 Awg Gold Plated

Datasheet

AT62-201-16141

Female Contact - Socket Size 16, Machined Wire Gage 16-20 Awg Nickel Plated

Datasheet

AT62-210-1231

Female Contact, Machined 12-14 Awg, Gold Plated

Datasheet



Accessories


Amphenol Sine Accessories 

Amphenol Sine Systems offers accessories for use with the AHD & AT/ATP Series™ as well as industry-standard connectors. The accessories include a full range of plugs, receptacles, wedges, seals, and tools.

Buy Amphenol Sine A Series Accessories  View Products List






Mouser eNews Sign-Up

  • Amphenol
  • Transportation
  • Connectors|Connector-Circular