Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » Analog Devices Inc. » ADF41020 18GHz Microwave PLL Synthesizer - Analog Devices
NEWEST Products
Analog Devices ADF41020 18GHz Microwave PLL Synthesizer

Analog Devices ADF41020 18GHz PLL Synthesizer

Analog Devices ADF41020 18GHz Microwave PLL Synthesizer is the industry's highest frequency PLL. This ADI PLL frequency synthesizer can be used to implement local oscillators as high as 18 GHz in the up-conversion and down-conversion sections of wireless receivers and transmitters. The exceptionally high bandwidth of ADF41020 allows designers to potentially eliminate a frequency-doubler stage, which simplifies system architecture and reduces cost in applications including microwave point-to-point and multi-point radios, wireless infrastructure equipment, VSAT (very small aperture terminal) radios, semiconductor test equipment, radar applications, and private mobile radios.

Features
  • 18GHz maximum RF input frequency
  • Integrated SiGe prescaler
  • Software compatible with the ADF4106/ADF4107/ADF4108 family of PLLs
  • 2.85V to 3.15V PLL power supply
  • Programmable charge pump currents
  • Programmable dual-modulus prescaler 8/9, 16/17, 32/33, 64/65
  • 3-wire serial interface
  • Analog and digital lock detect
  • Hardware and software power-down mode
Applications
  • Microwave point-to-point/multipoint radios
  • Wireless infrastructure
  • VSAT radios
  • Test equipment
  • Instrumentation
Block Diagram
Block Diagram
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • Analog Devices Inc.
  • Semiconductors|Integrated Circuits