Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » Delphi » Shield-Pack HV280 Connectors - Delphi
NEWEST Products
Shield-Pack™ HV280 High-Power Automotive Connection System

Delphi Shield-Pack™ HV280
High-Power Automotive Connection System

Delphi Shield-Pack™ HV280 High-Power Automotive Connection System is specifically designed for high-voltage (HV) applications up to 40 amps used in hybrid and electric vehicles. This IP67, IP6K9K sealed connection system features two HV power circuits, power terminal isolation for 600V applications, finger proof/touch safe protection, and two-stage locking system for its internal High Voltage Interlock Loop (HVIL). The Shield-Pack™ HV280 series offers IP2XB electrical protection, and is available with 2mm2 to 5mm2  power circuits and 0.5mm2 HVIL circuit for Hybrid/Electric Vehicle (HEV/EV) system optimization.


Features
  • Sealed connection system
  • Panel mount to device with face seal
  • Internal HVIL (shunt on harness connector)
  • Two-stage locking system for HVIL time delay
  • Two HV power circuits (2.8mm terminal)
  • Flange size: 39mm x 39mm
  • Finger proof/touch safe
  • Cable range: 2mm2 to 5mm2 power circuit; 0.5mm2 HVIL circuit
  • Three keys/indexes
Performance
  • Current capacity: 40A continuous at 85°C
  • Voltage: 600V
  • Temperature range: -40°C to +125°C
  • Sealing protection: IP67, IP6K9K
  • Electrical protection: IP2XB

Application
  • High-voltage applications in hybrid and electric vehicles
Sign-Up for New Product Announcements from Mouser
  • Delphi