Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » EPCOS / TDK » EPCOS E Multilayer Varistors
NEWEST Products
 

EPCOS E Series Multilayer Varistors



Multilayer Varistors E-Series

 
 

Overview

E Series Key Data

  • Case size EIA 0402 - 2220
  • 100% lead-free
  • Low leakage current (typ. < 1 μA)
  • Voltage range 14 V - 40 V
  • Very high life time robustness up to +150 °C
  • Electrical characteristics are stable against repeated ESD-, ISO-pulses
  • High mechanical robustness
  • Qualified according to AEC-Q200 with extended stress level + additional stress tests

MLV Portfolio


 






 
Part NumberDescriptionCase Code - inVoltage Rating DCVoltage Rating ACData Sheet






Loading First Previous Next Last


View Products List

ESD Protection

Electrostatic discharge (ESD) are fast and high voltage transients. ESD transients are frequently caused by touching a device or by contact with the fingers. More than 15 kV can be charged in a human body, thus a protection device for ESD requires withstanding high voltage and very short response time.

Automotive Applications

Infotainment Interfaces




Possible MLVs
B72500E8250L060
B72735D0050H062



ESD protection with single components B72500E8250L060
 
Headset audio line protection with B72500E0250K060

CAN High-Speed & FlexRay

 


A solution of data-line protection with MLV:
Discrete High Speed MLV varistors
B72500E8140S160




View More Information About CAN High-speed & FlexRay View More About Infotainment
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

 
  • EPCOS / TDK