Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » EPCOS / TDK » CeraLink Capacitors - EPCOS
NEWEST Products

EPCOS CeraLink™ Capacitors

EPCOS CeraLink™ Capacitors feature the newly patented antiferroelectric capacitor technology which is based on a material that exhibits capacitance increase with increasing voltage. This capability makes Ceralink ideal for snubber applications.

Overview


EPCOS CeraLink™ Capacitors

View Product List


Voted High-Performance Component of the Year


Annual Creativity in Electronics (ACE) Award
Read more...

Featuring the newly patented antiferroelectric capacitor technology,  EPCOS CeraLink™ Capacitors exhibit an increase in capacitance when voltage increases.


CeraLink Capacitance to Voltage Graph

EPCOS Capacitance to Voltage Graph

CeraLink™ supports higher switching frequencies and the use of lower-cost, more robust semiconductors (e.g. high speed IGBT versus MOSFET) through its extremely low ESL and ESR properties. Features such as significantly lower manufacturing complexity,  chip areas that are often smaller than superjunction MOSFETs, and high switching frequencies give the latest IGBTs an excellent price-performance ratio. The cost of this type of solution is one third lower than a MOSFET solution. Furthermore, capacitor value, board space, magnetics, heat sink and so on will also significantly shrink so that the Total Cost of Solution (TCS) could be reduced by more than 40%.

When used for system integration only, CeraLink™ reduces the risk that semiconductors are damaged by peak overvoltages caused by the system approach. The snubber function will keep the semiconductors in the Safe Operating Area. Integration withstands any malfunction of applying DC-Link Capacitors (DCL) caused by a user.

Use this for standalone videos anywhere on Mouser.com.

New Patented System Solution

Ceralink's multilayer construction featuring a newly designed ceramic material in combination with copper inner electrodes offer economic and performance advantages.

Advantages
  • ESR decreases drastically with temperature
  • Extremely low ESL
  • Cu inner electrode material properties are beneficial for high frequency switching with low losses and allow fast slew rates with a high Imax
  • Suitable for switching frequencies up to and above 1 MHz!
  • Wide operating temperature range up to 150°C (also for suitable for SiC/GaN!)
  • Low losses at high frequencies
  • Supports fast-switching semiconductor
  • Supports further miniaturization of power electronics on the system level

  • Ultra low leakage currents due to material selection
  • With increasing frequencies the dielectric losses are decreasing
  • Terminals for solder and for modern fast Press-Fit technology
  • No negative DC-Bias reducing the capacitance (up to VOP)
  • Compact housing with options for typical power modules for industrial and automotive applications i.e. zero-defects conception
  • Special types for integration into power modules (IGBT/MOSFET/SiC)
  • Traceability through QR-Codes possible (design dependent)

Features
  • High capacitance density
  • Extremely low ESR and low ESL
  • High current density, effective ripple voltage reduction capability
  • Increasing effective capacitance with rising voltage
  • Capable for high temperature excursions
  • Low losses at high frequencies
  • Supports fast-switching semiconductor
  • Supports further miniaturization of power electronics on the system level
Specifications
  • Insulation resistance: 1GΩ to 10GΩ very high, thus resulting in a very low leakage current, especially at high temperatures
  • ESL: <4nH and thus extremely low
  • ESR: <4mΩ and thus extremely low even at low capacitances, resulting in low losses (typical)
  • Operating temperature: -40°C to +125°C (for short periods up to +150°C), thus also suitable for SiC



Portfolio

EPCOS CeraLink™ Capacitors are a highly compact solution for the snubber and DC links of fast-switching converters based on SiC and GaN semiconductors. These new capacitors are based on the ceramic material PLZT (lead lanthanum zirconate titanate). In contrast to conventional ceramic capacitors, CeraLink has its maximum capacitance at the application voltage, and this even increases proportionately to the share of the ripple voltage. There are two versions available, the SMD low-profile variant with a capacitance of 1µF at a rated voltage of 500V DC and the solder-pin contacts with a capacitance of 20µF at a rated voltage of 500V DC. Both types offer extremely low ESL values below 3.5nH. The capacitors are designed for an operating temperature of -40°C to +125°C and can even withstand brief exposures to 150°C.


CeraLink™ LP (Low Profile) Series for fast-switching semiconductors


Applications
  • Designed for 650V semiconductor modules
  • Industrial power converters and inverters
  • DC link / snubber capacitor for power converters and inverters
Features
  • High ripple current capability
  • Low equivalent serial inductance (ESL)
  • Low equivalent serial resistance (ESR)
  • Low power loss
  • Low dielectric absorption
  • Optimized for high frequencies up to several MHz
  • Increasing capacitance with DC bias up to operating voltage
  • High capacitance density
  • Minimized dielectric loss at high temperatures
  • High reliability
Construction
  • RoHS-compatible PLZT ceramic (lead lanthanum zirconium titanate)
  • Copper inner electrodes
  • Silver outer electrodes
  • Silver coated copper lead frame
  • Epoxy resin adhesive

CeraLink™ SP (Solder Pin) Series for fast-switching semiconductors


Applications
  • Designed for 650V semiconductor modules
  • Industrial power converters and inverters
  • DC link / snubber capacitor for power converters and inverters
Features
  • High ripple current capability
  • Low equivalent serial inductance (ESL)
  • Low equivalent serial resistance (ESR)
  • Low power loss
  • Low dielectric absorption
  • Optimized for high frequencies up to several MHz
  • Increasing capacitance with DC bias up to operating voltage
  • High capacitance density
  • Minimized dielectric loss at high temperatures
  • High reliability
Construction
  • RoHS-compatible PLZT ceramic (lead lanthanum zirconium titanate)
  • Copper inner electrodes
  • Silver outer electrodes
  • Silver coated copper lead frame
  • Epoxy resin adhesive

Graphs

Lowest Z,ESR for the 10/20µF 400VDC device

Ceralink's combination of high capacitance per volume, low ESL, low ESR and low leakage losses allows a revolution in IGBT inverter designs.

EPCOS Ceralink Lowest Z,ESR for the 10/20µF 400VDC device

Lowest Z,ESR for the 0.5/1.0µF 400VDC device

Ceralink's combination of high capacitance per volume, low ESL, low ESR and low leakage losses allows a revolution in IGBT inverter designs.

EPCOS Ceralink Lowest Z,ESR for the 0.5/1.0µF 400VDC device

Outstanding ESR Performance at High Temperatures


EPCOS Ceralink ESR Performance at High Temperatures

Ultimate High Charging Properties at High Frequencies

The C x ESR value with approx.25-30 nsec for the 10/20µF device allows ultra fast charging/discharging. The system solution benefits from the low serial resistance of the  Cu inner electrode construction and together with the low ESL. This enables the semiconductors to be operated at higher frequencies with high slew rates.

EPCOS Ceralink Ultimate High Charging Properties at High Frequencies

Low Leakage Currents (Isolation)-Aging-Degradation

The key measurement figure for power electronics is the materials constant and its temperature dependence. Due to its structure the CeraLink™ is superior to existing ceramic systems and therefore outstanding aging properties can be expected.

EPCOS Ceralink Low Leakage Currents (Isolation)-Aging-Degradation

Applications

New Power for DC-Link Capacitors - CeraLink™

New Power for DC-Link Capacitors - CeraLink™

Typical DC-AC Inverter

Application - High Power Converter for Electrical Propulsion

EPCOS Ceralink Application - High Power Converter for Electrical Propulsion

Usage of CeraLink™- Series

EPCOS Usage of CeraLink™- Series

Application - High Power Inverter for DC-DC

EPCOS Ceralink Application - High Power Inverter for DC-DC

Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • EPCOS / TDK
  • Passive Components|Capacitors