Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » Everspin Technologies » Everspin Technologies MRAM
NEWEST Products
Everspin Technologies, The MRAM Company

Everspin Technologies MRAM

Everspin Technologies 256Kb Parallel MRAM

Everspin Technologies MR256A08B / MR256D08B are 262,144-bit magnetoresistive random access memory (MRAM) devices organized as 32,768 words of 8 bits. The MR256A08B / MR256D08B are the ideal memory solution for applications that must permanently store and retrieve critical data and programs quickly. Data is always non-volatile for greater than 20-years and is automatically protected on power loss by low-voltage inhibit circuitry to prevent writes with voltage out of specification. 

MR256A08B Features
Datasheet

Block Diagram
  • 32K x 8 MRAM
  • 3.3 Volt power supply
  • Fast 35 ns read/write cycle
  • Unlimited read & write endurance
  • SRAM compatible timing
  • Native non-volatility
  • Data always non-volatile for >20-years at temperature
  • Packages compatible with similar low-power SRAM and other non-volatile RAM products:
    • TSOP2 - small footprint 400-mil, 33-lead plastic small-outline
    • BGA - 48-pin
    • SOIC packages - 32-lead
  • Temp ranges:
    • 0 to +70ºC commerical
    • -40 to +85 º C industrial
MR256D08B Features
Datasheet
Block Diagram
  • Dual Supply 32K x 8 MRAM
  • +3.3 Volt power supply
  • I/O Voltage range supports wide +1.65 to +3.6 Volt interfaces
  • Fast 45 ns read/write cycle
  • SRAM compatible timing
  • Unlimited read & write endurance
  • Data always non-volatile for >20-years at temperature
  • BGA package - 48-pin, 8mmx8mm with 0.75mm ball centers 
  • 0 to +70ºC commerical temperature range
Part Number Package Style
MR256A08BCSO35 32-SOIC
MR256A08BCSO35R 32-SOIC, T&R
MR256A08BSO35 32-SOIC
MR256A08BSO35R 32-SOIC, T&R
MR256A08BCYS35 44-TSOP
MR256A08BCYS35R 44-TSOP, T&R
MR256A08BYS35 44-TSOP
MR256A08BYS35R 44-TSOP, T&R
MR256A08BCMA35 48-BGA
MR256A08BCMA35R 48-BGA, T&R
MR256A08BMA35 48-BGA
MR256A08BMA35R 48-BGA, T&R
MR256D08BMA45 48-BGA
MR256D08BMA45R 48-BGA, T&R

MR256A08BF Block Diagram

Everspin Technologies MR256A08BF Block Diagram


MR256D08B Block Diagram

Everspin Technologies MR256D08B Block Diagram

 

Everspin Technologies 1Mb Parallel MRAM

Everspin Technologies MR0A08B, MR0D08B, and MR0A16A are 1,048,576-bit magnetoresistive random access memory (MRAM) devices. The Everspin MRAM devices are available in a variety of specifications, such as dual supply, serial SPI, organized as 131,072 words of 8 bits or 65,536 words of 16 bits, and as fast 35ns or 45ns read/write timing cycles with no write delays and unlimited read/write endurance.
Everspin Technologies RoHS-compliant

MR0A08B Features
Datasheet
Block Diagram
  • Dual supply organized as 131,072 words of 8 bits
  • Fast 35ns Read/Write cycle
  • SRAM Compatible Timing, Uses Existing SRAM Controllers Without Redesign
  • Unlimited Read & Write Endurance
  • Data Always Non-volatile for >20-years at Temperature
  • One Memory Replaces Flash, SRAM, EEPROM and BBSRAM in System for Simpler, More Efficient Design
  • Replace battery-backed SRAM solutions with MRAM to eliminate battery assembly improving reliability
  • 3.3 Volt Power Supply
  • Automatic Data Protection on Power Loss
MR0D08B Features
Datasheet
Block Diagram
  • Dual supply organized as 131,072 words of 8 bits
  • Fast 45ns Read/Write timing with unlimited endurance
  • SRAM compatible timing
  • Data always non-volatile for >20-years at temperature
  • One memory replaces Flash, SRAM, EEPROM, and BBSRAM in system for simpler, more efficient design
  • +3.3 Volt power supply
  • I/O voltage range supports wide +1.65 to +2.6 Volt interfaces
  • Improves reliability by replacing battery-backed SRAM
MR0A16A Features
Datasheet
Block Diagram
  • Fast 35ns Read/Write Cycle
  • Organized as 65,536 words of 16 bits
  • SRAM Compatible Timing and Pin-out Uses Existing SRAM Controllers Without Redesign
  • Unlimited Read & Write Endurance
  • Data Always Non-volatile for >20-years at Temperature
  • One Memory Replaces Flash, SRAM, EEPROM and BBRAM in System
  • for Simpler, More Efficient Design
  • Replace battery-backed SRAM solutions with MRAM to eliminate battery assembly, reliability, and liability issues
  • 3.3 Volt Power Supply
  • Automatic Data Protection on Power Loss
Part Number Package Style
MR0A08BCYS35 44-TSOP
MR0A08BSO35 32-SOIC
MR0A08BMA35 48-BGA
MR0A08BCMA35 48-BGA
MR0A08BYS35  44-TSOP
MR0A08BYS35R 44-TSOP, T&R
MR0A08BCYS35R 44-TSOP, T&R
MR0A08BSO35R 32-SOIC, T&R
MR0A08BMA35R 48-BGA, T&R
MR0A08BCMA35R 48-BGA, T&R
 MR0D08BMA45  48-BGA
MR0D08BMA45R 48-BGA, T&R
MR0A16ACYS35 44-TSOP
MR0A16AYS35 44-TSOP
MR0A16AMA35 48-BGA
MR0A16ACMA35 48-BGA
MR0A16AVYS35 44-TSOP
MR0A16AVMA35 48-BGA
MR0A16AYS35R 44-TSOP
MR0A16ACYS35R 44-TSOP, T&R
MR0A16AVYS35R 44-TSOP, T&R
MR0A16AMA35R 48-BGA, T&R
MR0A16ACMA35R 48-BGA, T&R
MR0A16AVMA35R 48-BGA, T&R

MR0A08B Block Diagram
MR0A08B Block Diagram


MR0D08B Block Diagram
MR0D088 Block Diagram
 


MR0A16A Block Diagram

MR0A16A Block Diagram


Everspin Technologies 4Mb Parallel MRAM

Everspin Technologies MR2A08A and MR2A16A 4Mb Parallel MRAM devices offer SRAM compatible 35ns read/write timing with unlimited endurance. The Everspin Technologies MR2A08A is a 4,194,304-bit magnetoresistive random access memory (MRAM) device organized as 524,288 words of 8 bits. The Everspin MR2A16A is a 4,194,304-bit MRAM device organized as 262,144 words of 16 bits. Data is always non-volatile for greater than 20 years. Data is automatically protected on power loss by low-voltage inhibit circuitry to prevent writes with voltage out of specification. The MR2A08A and MR2A16A are the ideal memory solution for applications that must permanently store and retrieve critical data and programs quickly. The MR2A08A and MR2A16A are available in small footprint 400-mil, 44-lead plastic small-outline TSOP type-II package or 8 mm x 8 mm, 48-pin ball grid array (BGA) package with 0.75 mm ball centers. These packages are compatible with similar low-power SRAM products and other non-volatile RAM products. The MR2A08A and MR2A16A provide highly reliable data storage over a wide range of temperatures. These products are offered with commercial temperature (0 to +70 °C), industrial temperature (-40 to +85 °C), and extended temperature (-40 to +105 °C) range options.

Features
  • 512K x 8 MRAM Memory (MR2A08A)
  • 256K x 16 MRAM Memory (MR2A16A)
  • Fast 35ns Read/Write Cycle
  • SRAM Compatible Timing, Uses Existing SRAM Controllers Without Redesign
  • Unlimited Read & Write Endurance
  • Data Always Non-volatile for >20-years at Temperature
  • One Memory Replaces Flash, SRAM, EEPROM and BBSRAM in System for Simpler, More Efficient Design
  • Replace battery-backed SRAM solutions with MRAM to eliminate battery assembly, improving reliability
  • 3.3 Volt Power Supply
  • Automatic Data Protection on Power Loss
  • Commercial, Industrial, Automotive Temperatures
  • RoHS-Compliant SRAM TSOPII Package
  • RoHS-Compliant SRAM BGA Package Shrinks Board Area By Three Times
Part Number Package Style
MR2A08AMA35 48-BGA
MR2A08ACMA35 48-BGA
MR2A08AYS35 44-TSOP
MR2A08ACYS35 44-TSOP
MR2A08AMYS35 44-TSOP
MR2A08AYS35R 44-TSOP, T&R
MR2A08ACYS35R 44-TSOP, T&R
MR2A08AMYS35R 44-TSOP, T&R
MR2A08AMA35R 48-BGA, T&R
MR2A08ACMA35R 48-BGA, T&R
MR2A16AMA35 48-BGA
MR2A16ACMA35 48-BGA
MR2A16AYS35 44-TSOP
MR2A16ACYS35 44-TSOP
MR2A16AVYS35 44-TSOP
MR2A16AVMA35 48-BGA
MR2A16AYS35R 44-TSOP, T&R
MR2A16ACYS35R 44-TSOP, T&R
MR2A16AVYS35R 44-TSOP, T&R
MR2A16AMA35R 48-BGA, T&R
MR2A16ACMA35R 48-BGA, T&R
MR2A16AVMA35R 48-BGA, T&R
MR20H40CDF  Trays

MR2A08A Block Diagram
MR2A08A Block Diagram


MR2A16A Block Diagram

MR2A16A Block Diagram

Everspin Technologies 16Mb Parallel MRAM

Everspin Technologies MR4A08B and MR4A16B 16Mb Parallel MRAM devices provide SRAM compatible 35ns read/write timing with unlimited endurance. The Everspin Technologies MR4A08B is a 16,777,216-bit magnetoresistive random access memory (MRAM) device organized as 2,097,152 words of 8 bits. The Everspin Technologies MR4A16B is organized as 1,048,576 words of 16 bits. For both MRAM devices, data is non-volatile for greater than 20-years. Data is automatically protected on power loss by low voltage inhibit circuitry to prevent writes with voltage out of specification. The MR4A08B is available in small footprint 400-mil, 44-lead plastic small-outline TSOP type-II package or 10 mm x 10 mm, 48-pin ball grid array (BGA) package with 0.75 mm ball centers. The MR4A16B is available in small footprint 48-pin ball grid array (BGA) package and a 54-pin thin small outline package (TSOPII). Both products provide highly reliable data storage over a wide range of temperatures. They are offered with commercial temperature (0 to +70 °C), industrial temperature (-40 to +85 °C), and automotive temperature (-40 to +125 °C) range options.

Features
  • +3.3 Volt power supply
  • Fast 35 ns read/write cycle
  • SRAM compatible timing
  • Unlimited read & write endurance
  • Data always non-volatile for >20 years at temperature
  • RoHS-compliant small footprint BGA and TSOP package
Benefits
  • One memory replaces FLASH, SRAM, EEPROM and BBSRAM in systems for simpler, more efficient designs
  • Improves reliability by replacing battery-backed SRAM
Part Number Package Style
MR4A08BCYS35 54-TSOP
MR4A08BYS35 44-TSOP
MR4A08BYS35R 44-TSOP, T&R
MR4A08BCYS35R 44-TSOP, T&R
MR4A08BMA35 48-BGA
MR4A08BCMA35 48-BGA
MR4A08BMA35R 48-BGA
MR4A08BCMA35R 48-BGA, T&R
MR4A16BCYS35 54-TSOP
MR4A16BMA35 48-BGA
MR4A16BCMA35 48-BGA
MR4A16BYS35 54-TSOP
MR4A16BYS35R 54-TSOP, T&R
MR4A16BCYS35R 54-TSOP, T&R
MR4A16BMA35R 48-BGA, T&R
MR4A16BCMA35R 48-BGA, T&R

MR4A16B Block Diagram
MR4A16B Block Diagram


MR4A08B Block Diagram

MR4A08B Block Diagram

Everspin Technologies SPI Serial MRAM

The Everspin Technologies MR25H256 / MR25H10 / MR25H40 SPI Serial MRAM devices offer serial EEPROM and serial Flash compatible read/write timing with no write delays and unlimited read/write endurance. Unlike other serial memories, both reads and writes can occur randomly in memory with no delay between writes. They are an ideal memory solution for applications that must store and retrieve data and programs quickly using a small number of I/O pins. The Serial MRAM devices are available in either a 5 mm x 6 mm 8-pin DFN package or a 5 mm x 6 mm 8-pin DFN Small Flag package. Both are compatible with serial EEPROM, Flash, and FeRAM products.The MR25H40 provides highly reliable data storage over a wide range of temperatures. The product is offered with industrial (-40° to +85 °C) and AEC-Q100 Grade 1 (-40°C to +125 °C) operating temperature range options.

MR25H40 Features
Datasheet
Block Diagram
  • 4,194,304-bit magnetoresistive (MRAM) device organized as 524,288 words of 8 bits
  • No write delays
  • Unlimited write endurance
  • Data retention greater than 20 years
  • Automatic data protection on power loss
  • Fast, simple SPI interface with up to 40 MHz clock rate
  • 3.0 to 3.6 Volt power supply range
  • Low current sleep mode
  • Industrial temperatures
  • Available in 8-pin DFN or 8-pin DFN Small Flag RoHS-compliant packages
  • Direct replacement for serial EEPROM, Flash, FeRAM
MR25H10 Features
Datasheet
Block Diagram
  • 1,048,576-bit magnetoresistive (MRAM) device organized as 131,072 words of 8 bits
  • Serial SPI MRAM
  • Organized as 131,072 words of 8 bits
  • Serial EEPROM and serial Flash compatible read/write timing
  • No write delays
  • Unlimited write endurance
  • Data retention greater than 20 years
  • Automatic data protection on power loss
  • Fast, simple SPI interface with up to 40 MHz clock rate
  • 2.7 to 3.6V power supply range
  • 3μA sleep mode standby current
  • Industrial, automotive temperatures
  • Small footprint 8-pin DFN RoHS-compliant package
  • Direct replacement for serial EEPROM, Flash, FeRAM
MR25H256 Features
Datasheet
Block Diagram
  • 262,144-bit magnetoresistive MRAM organized as 32,7568 words of 8-bits
  • No write delays
  • Unlimited write endurance
  • Data retention greater than 20 years
  • Automatic data protection on power loss
  • Block write protection
  • Fast, simple SPI interface with up to 40 MHz clock rate
  • 2.7 to 3.6 Volt power supply range
  • Low current sleep mode
  • Industrial temperatures
  • Available in 8-pin DFN or 8-pin DFN Small Flag RoHS-compliant packages
  • Direct replacement for serial EEPROM, Flash, FeRAM
Part Number Package Style
MR25H256CDC 8-DFN
MR25H256CDCR 8-DFN, T&R
MR25H256CDF 8-DFN
MR25H256CDFR 8-DFN, T&R
MR25H256MDC 8-DFN
MR25H256MDCR 8-DFN, T&R
MR25H256MDF 8-DFN
MR25H256MDFR 8-DFN, T&R
MR25H40CDC 8-DFN
MR25H40MDC 8-DFN
MR25H40MDCR 8-DFN
MR25H40CDCR 8-DFN
MR25H10MDC 8-DFN
MR25H10MDCR 8-DFN, T&R
MR25H10CDCR 8-DFN, T&R
MR25H10CDC 8-DFN

MR25H40 Block Diagram
Everspin Technologies MR25H40 Block Diagram



MR25H256 Block Diagram

Everspin Technologies MR25H256 Block Diagram



MR25H10 Block Diagram
Everspin Technologies MR25H10 Block Diagram
 

Mouser eNews Sign-up
  • Everspin Technologies
  • Semiconductors|Embedded Processors|Memory
  • Everspin Technologies
  • Semiconductors|Embedded Processors|IC-Memory