Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » Fairchild Semiconductor » Fairchild FAN4852 Dual CMOS Amplifiers
NEWEST Products
Fairchild Semiconductor

Fairchild FAN4852 Dual CMOS Amplifiers

Fairchild Semiconductor FAN4852 9MHz low-power dual CMOS amplifiers consume only 800µA of supply current while providing ±50mA of output short-circuit current. Fairchild FAN4852 dual CMOS amplifiers are designed to operate supplies from 2.5V to 5V. The Fairchild FAN4852 is EMI hardened and minimizes EMI interference. It has a maximum input offset voltage of 1mV and an input common-mode range that includes ground. Fairchild FAN4852 dual CMOS amplifiers provide 9MHz of bandwidth and 6V/µs of slew rate. The combination of low-power, low-voltage operation and a small package make this amplifier well-suited for general-purpose and battery-powered applications.

Features
  • 0.8mA Supply Current
  • 9MHz Bandwidth
  • Output Swing to within 10mV of Either Rail
  • Input Voltage Range Exceeds the Rails
  • 6V/µs Slew Rate
  • 11nV/√Hz Input Voltage Noise
  • Fully Specified at +3.3V and +5V Supplies
Applications
  • Piezoelectric Sensors
  • PCMCIA, USBv
  • Mobile Communications / Battery-Powered Devices
  • Notebooks and PDAs
  • Active Filters
  • Signal Conditioning
  • Portable Test Instruments
  • Fairchild Semiconductor
  • Industrial|Medical
  • Semiconductors|Integrated Circuits|IC-Amplifier