Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » Freescale Semiconductor » MPX5700 Series Piezoresistive Transducer - Freescale Semiconductor
NEWEST Products
Freescale Semiconductor MPX5700 Series Piezoresistive Transducer

Freescale Semiconductor MPX5700 Series Piezoresistive MEMS Transducer

Freescale Semiconductor MPX5700 Series Piezo-resistive MEMS Transducer is a state-of-the-art monolithic silicon pressure sensor designed for a wide range of applications, but particularly those employing a microcontroller or microprocessor with A/D inputs. This patented, single element transducer combines advanced micro-machining techniques (MEMS), thin-film metallization, and bipolar processing to provide an accurate, high level analog output signal that is proportional to the applied pressure.

Features
  • 2.5% Maximum Error over 0° to 85°C
  • Ideally Suited for Microprocessor or Microcontroller-Based Systems
  • Available in Absolute, Differential and Gauge Configurations
  • Patented Silicon Shear Stress Strain Gauge
  • Durable Epoxy Unibody Element
Fully Integrated Pressure Sensor Schematic
Fully Integrated Pressure Sensor Schematic
Dimesions
Dimesions
eNews
  • Freescale Semiconductor