Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » Freescale Semiconductor » Freescale i.MX28 Applications Processors
NEWEST Products

Freescale i.MX28 ARM9™ Applications Processors

Freescale Semiconductor i.MX28 ARM9™ applications processors integrate display, power management, networking, and connectivity features unmatched among ARM9-based devices, reducing system cost and complexity for cost-sensitive applications. Freescale Semiconductor i.MX28 applications processors feature optimized performance and ultra-low power consumption, making them a perfect fit for battery-operated or fanless portable equipment. The i.MX28 family also provides support for high-color displays by integrating a WVGA LCD controller with touchscreen support. These Freescale devices offer a 454MHz ARM926EJ-S core with 32KB Cache and a PMU with high efficiency on-chip DC/DC converter, supporting Li-Ion batteries. i.MX28 applications processors offer 128KB on-chip RAM and provide memory encryption to protect against IP cloning.

i.MX28 Features
  • 454MHz ARM926EJ-S core with 16kB/32kB I/D Cache
  • PMU with high efficiency on-chip DC/DC converter, supports Li-Ion batteries
  • 128KB On-chip RAM
  • USB2.0: OTG High Speed with HS PHYx1, HS Host with HS PHYx1
  • Dual 10/100 Ethernet MAC with support for IEEE 1588 Ethernet with support for IEEE 1588 hardware timestamp
  • Dual CAN interfaces
  • Up to eight NAND flash memory interfaces
  • 200 MHz 16-bit DDR2, LV-DDR2, mDDR external memory support
  • Up to eight general purpose 12-bit ADC channels and single 2 Msps ADC channel
  • Temperature sensor for thermal protection
  • Multiple connectivity ports (UARTs, SSP, SDIO, SPI, I²C, I²S)
  • Package and Temperature: 289 BGA 14x14mm 0.8mm; -40ºC to +85ºC
Applications
  • Automotive (i.MX281, i.MX285)
  • Industrial and Consumer (i.MX283, i.MX286, i.MX287)
  • Industrial Drive, Robotics
  • Handheld scanners and printers
  • Portable medical
  • Smart meters
  • Media gateways
Part Memory Interface LCD Interface
i.MX281 NAND Flash, 16-bit 150MHz, DDR2, mDDR No
i.MX283 NAND Flash, DDR2, mDDR, LV-DDR2 Yes
i.MX285 NAND Flash, 16-bit 200 MHz, DDR2, mDDR, LV-DDR2 Yes
i.MX286 NAND Flash, DDR2, mDDR, LV-DDR2 Yes
i.MX287 NAND Flash, DDR2, mDDR, LV-DDR2 Yes

Block Diagram



ARM9 Core Block Diagram



Freescale i.MX28 Evaluation Kit

The Freescale i.MX28 Evaluation Kit supports all the features of the i.MX28 family in a small, single-board design. An optional 4.3" WVGA LCD add-on module is also available to help designers in developing a wide range of consumer, industrial, and automotive applications. The i.MX28 Evaluation Kit comes with Linux® and Windows® Embedded CE 6.0 BSPs, as well as audio and video codecs. This complete software package reduces development complexity and improves time to market. The kit lets you explore multiple connectivity options with the i.MX28 applications processor, including display, touch screen, dual 10/100 Ethernet, dual CAN, dual USB and SDIO.

Evaluation Kit Features
  • CPU
    • i.MX287 Applications Processor
    • DDR2 memory
    • SPI Flash/EEPROM footprints
    • ETM Support
    • DC/DC Converter components
    • Li-Ion battery connector
  • Peripherals
    • 4.3" WVGA Touchscreen LCD Display (add-on module)
    • Two SD/MMC card slots, Two USB Host/Device connectors, Two 10/100 Ethernet connectors, Two CAN connectors, Two Application UARTs, One Console UART
    • Navigation keys
    • Line input, headphone output (jack)
    • NAND socket—48 pin TSOP package

  • Debug
    • Debug Serial Port
    • JTAG
    • Reset, Interrupt, boot switches
    • Debug display/LEDs
    • Power Source
    • Current/power monitoring

Video: Getting Started with i.MX28


  • Freescale Semiconductor
  • Semiconductors|Embedded Processors|IC-DSP/DSC|Integrated Circuits