Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » Freescale Semiconductor » Freescale MC56F82x 16-Bit DSCs
NEWEST Products

Freescale MC56F82x 16-Bit Digital Signal Controllers

Freescale Semiconductor MC56F82x 16-bit Digital Signal Controllers combine the processing power of a DSP (digital signal processor) and the functionality of a microcontroller (MCU) with fast and powerful peripherals. Freescale MC56F824x and MC56F825x DSCs are members of the 56800E core family and are especially useful for digital power conversion applications, such as board-mounted digital power supplies for servers, industrial and telecom power supplies, and advanced motor control. MC54F82x devices are among the fastest DSCs with embedded Flash in the Freescale Semiconductor portfolio and among the most-cost effective DSC offerings on the market. These 16-bit digital signal controllers include up to nine enhanced PWM channels, including six with NanoEdge placement for enhanced power conversion, functionality, and accuracy. Freescale MC56F82x devices are designed to operate at 60MHz and up to 3.6V.

Features
  • 60 MHz operation frequency
  • DSP and MCU functionality in a unified, C-efficient architecture
  • eFlexPWM with up to 9 channels, including 6 channels with high (520 ps) resolution NanoEdge placement
  • Two 12-bit analog-to-digital converters (ADCs) with dynamic x2 and x4 programmable amplifier, conversion time as short as 600 ns, and input current-injection protection
  • Three analog comparators with integrated 5-bit DAC references
  • Cyclic Redundancy Check (CRC) Generator
  • Two high-speed queued serial communication interface (QSCI) modules with LIN slave functionality
  • Queued serial peripheral interface (QSPI) module
  • Two SMBus-compatible inter-integrated circuit (I²C) ports
  • Scalable controller area network (MSCAN) 2.0 A/B module
  • Single supply: 3.0 V to 3.6 V
  • -40°C to +105°C operating temp. range
Applications
  • Switched-mode power supplies and power management
  • Motor control (ACIM, BLDC, PMSM, SR and stepper)
  • Battery chargers and management
  • Solar inverters
  • Industrial control
  • Home appliances
  • Smart sensors
  • Fire and security systems
  • Power metering
  • Hand-held power tools
  • Arc detection
  • Medical devices/equipment
  • Lighting ballast
Part NumberPackage / CaseProgram Memory SizeData RAM SizeNumber of I/OsData Sheet
Loading First Previous Next Last
 

Block Diagram

Block Diagram
  • Freescale Semiconductor
  • Semiconductors|Embedded Processors|IC-DSP/DSC