Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » Freescale Semiconductor » Freescale MMA845xQ Xtrinsic Accelerometers
NEWEST Products

Freescale MMA845xQ Xtrinsic Accelerometers

View Product List

Additional Resources

Freescale MMA845xQ Xtrinsic Accelerometers

Freescale Semiconductor MMA845xQ Xtrinistic accelerometer family offers extremely low power and pin compatibility with a broad range of resolution (14-, 12-, and 10-bit) and embedded features for configurable, accurate motion analysis. To operate with extremely low power, Freescale Semiconductor MMA845xQ Xtrinsic accelerometers have six user-configurable sample rates that can be set over a wide range of 1.5 to 800 Hz.

The power scheme of these Freescale accelerometers contains four different power modes from high resolution to low power, offering best-in-class savings in supply current and extremely high resolution for very small motion detection. MMA854xQ Xtrinisic accelerometers are ideal for mobile phones, laptops, unbalance detection for washers, and more.


Freescale Xtrinsic MMA845xQ Accelerometer Product Differentiation (Video Series, 1 of 10)
Unable to view this video? Click to send a link to another source.
Features MMA8450Q MMA8451Q MMA8452Q MMA8453Q Benefits
Digital Capability
Supply voltage 1.71-1.89 1.95-3.6 1.95-3.6 1.95-3.6 Wider supply voltage to support various applications
Resolution 12-bit 14-bit 12-bit 10-bit Higher resolution for more precise applications
Power
consumption
27 uA 6 uA 6 uA 6 uA Lower power for significant battery savings
Low noise
(at 400 Hz ODR)
375 μg/√Hz 99 μg/√Hz 99 μg/√Hz 99 μg/√Hz Lower noise for more precise applications
Output data rate 1.563-400 Hz 1.563-800 Hz 1.563-800 Hz 1.563-800 Hz Increased bandwidth to support various applications
Embedded Features
Freefall detection Yes Yes Yes Yes Fast UI response
Orientation detection Yes Yes Yes Yes Fast UI response
Embedded FIFO buffer Yes Yes No No Reduced I2C bus traffic
System power savings
Tap detect Tap/double tap Tap/double tap
Directional tap
Tap/double tap
Directional tap
Tap/double tap
Directional tap
Fast UI response
System power savings
Shake detect Shake Shake /
Directional shake
Shake / Directional
shake
Shake / Directional
shake
Fast UI response
System power savings
High pass
filtered data
Yes Yes Yes No Reduced system cycle time
Auto-wake/sleep Yes Yes Yes Yes System power savings

Freescale Xtrinsic MMA845xQ Accelerometer Datasheets

MMA8450Q: 3-Axis, 8-bit/12-bit Digital Accelerometer Datasheet (MMA8450Q.pdf)

MMA8451Q: 3-Axis, 14-bit/8-bit Digital Accelerometer Datasheet (MMA8451Q.pdf)

MMA8452Q: 3-Axis, 12-bit/8-bit Digital Accelerometer Datasheet (MMA8452Q.pdf)

MMA8453Q: 3-Axis, 10-bit/8-bit Digital Accelerometer Datasheet (MMA8453Q.pdf)

Freescale Xtrinsic MMA845xQ Accelerometer Documentation

Xtrinsic Sensing Solutions - A new era of sensing experience Brochure (SNSRSOLUTNTMFS.pdf)

Xtrinsic Sensing Solutions - Intelligent contextual sensing Brochure (BRSENSORS.pdf)

Application Note AN4076: Data Manipulation and Basic Settings of the MMA8451, 2, 3Q (AN4076.pdf)

Example Code AN4076SW: AN4076 Example Code to accompany application note AN4076 (AN4076SW.zip)

Application Note AN4068: Embedded Orientation Detection Using the MMA8451, 2, 3Q (AN4068.pdf)

Application Note AN4070: Motion and Freefall Detection Using the MMA8451, 2, 3Q (AN4070.pdf)

Application Note AN4073: Using the 32 Sample First In First Out (FIFO) in the MMA8451Q (AN4073.pdf)

Application Note AN4071: High Pass Filtered Data and Transient Detection Using the MMA8451, 2, 3Q (AN4071.pdf)


Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • Freescale Semiconductor