Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » KEMET Electronics » Automotive-Grade X7R & C0G MLCCs - KEMET
NEWEST Products

KEMET X7R and C0G Automotive-Grade MLCCs

KEMET X7R and C0G Automotive-Grade Surface Mount Multilayer Ceramic Chip Capacitors (MLCCs) are suited for a variety of applications that require reliable operation. The X7R and C0G Automotive-Grade SMD MLCCs from KEMET undergo stricter testing protocol and inspection criteria due to use in potentially harsh environmental conditions.

Both X7R and C0G automotive-grade capacitors have a maximum operating temperature of 125ºC. KEMET automotive-grade series capacitors meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements and are manufactured in state-of-the-art ISO/TS 16949:2002 certified facilities.

X7R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature.

DatasheetDatasheet

Features:
  • Operating temperature range: -55ºC to +125ºC
  • Pb-Free and RoHS compliant
  • Temperature stable dielectric
  • EIA 0402, 0603, 0805, 1206, 1210, 1812, and 2220 case sizes
  • DC voltage ratings of 6.3V, 10V, 16V, 25V, 50V, 100V, and 200V
  • Capacitance offerings ranging from 150pF to 22µF
  • Available capacitance tolerances of ±5%, ±10%, and ±20%
  • Non-polar device, minimizing installation concerns
  • 100% pure matte tin-plated termination finish allowing for excellent solderability

Applications:
  • Decoupling, bypass, filtering, and transient voltage suppression

View Product List


Electrical Parameters/Characteristics

Item
Parameters/Characteristics
Operating Temperature Range
-55ºC to +125ºC
Capacitance Change with Reference to +25ºC and 0 Vdc
Applied (TCC)
±15%
Aging Rate (Max % Cap Loss/Decade Hour
3.0%
Dielectric Withstanding Voltage
250% of rated voltage
(5±1 seconds and charge/discharge not exceeding
50mA
Dissipation Factor (DF) Maximum Limits@25ºC
5%(10V), 3.5%(16V & 25V) and 2.5%(50V to 250V)
Insulation Resistance (IR) Limit @ 25ºC
See Insulation Resistance Limit Table
(Rated voltage applied for 120±5 secs@25ºC)
Regarding Aging Rate: Capacitance measurements (including tolerance) are indexed to a referee time of 1000 Hours.
To obtain IR limit, divide MΩ-µF value by the capacitance and compare to GΩ limit. Select the lower of the two limits.
Capacitance and Dissipation Factor (DF) measured under the following conditions:
1kHz ± 50Hz and 1.0 ± 0.2 Vrms if capacitance ≤ 10µF
120Hz ± 10Hz and 0.5 ± 0.1 Vrms if capacitance > 10µF
Note: When measuring capacitance, it is important to ensure the set voltage level is held constant. The HP4284 & Agilent E4980 have a feature known as Automatic Level Control (ALC). The ALC feature should be switched to "ON".

C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature.
NEW KEMET has expanded their C0G line of Automotive grade MLCCs

DatasheetDatasheet

Features:
  • Operating temperature range: -55ºC to +125ºC
  • RoHS compliant
  • EIA 0402, 0603, 0805, 1206, 1210, 1812, and 2220 case sizes
  • DC voltage ratings of 10V, 16V, 25V, 50V, 100V, and 200V
  • Capacitance offerings ranging from 0.5pF up to 0.47µF
  • Available capacitance tolerances of ±0.25pF, ±0.5pF, ±1%, ±2%, ±5%, ±10%, and ±20%
  • No piezoelectric noise
  • Extremely low ESR and ESL
  • High thermal stability
  • High ripple current capability
  • Preferred capacitance solution at line frequencies and into the MHz range
  • Negligible capacitance change with respect to temperature from -55ºC to +125ºC
  • No capacitance decay with time
  • Non-polar device, minimizing installation concerns
  • 100% pure matte tin-plated termination finish allowing for excellent solderability
  • SnPb plated termination finish option available upon request (5% min)

View Product List


Electrical Parameters/Characteristics
Item
Parameters/Characteristics
Operating Temperature Range
-55ºC to +125ºC
Capacitance Change with Reference to +25ºC and 0 Vdc Applied(TCC)
±30PPM/ºC
Aging Rate (Max % Cap Loss /Decade Hour
0%
Dielectric Withstanding Voltage
250% of rated voltage
(5 ± 1 seconds and charge/discharge not exceeding 50mA)
Dissipation Factor (DF) Maximum Limit @ 25ºC
0.1%
Insulation Resistance (IR) Limit @ 25ºC
1000 megohm microfarads or 100GΩ
(Rated voltage applied for 120 ± 5 secs @ 25ºC)
To obtain IR limit, divide MΩ-µF value by the capacitance and compare to GΩ limit. Select the lower of the two limits.
Capacitance and Dissipation Factor (DF) measured under the following conditions:
1MHz ± 100kHz and 1.0Vrms ± 0.2V if capacitance ≤1000pF
1kHz ± 50Hz and 1.0Vrms ± 0.2V if capacitance > 1000pF
Note: When measuring capacitance, it is important to ensure the set voltage level is held constant. The HP4284 & Agilent E4980 have a feature known as Automatic Level Control (ALC). The ALC feature should be switched to "ON".
  • KEMET Electronics
  • Transportation
  • Passive Components|Capacitors