Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » KEMET Electronics » CBR RF & Microwave Capacitors - KEMET
NEWEST Products
KEMET CBR Series High Q SMD MLCCs

KEMET CBR Series C0G Dielectric, Ultra High Q,
Low ESR RF & Microwave Capacitors

KEMET CBR Series C0G Dielectric, Ultra High Q, Low ESR RF & Microwave Capacitors offer a robust and exceptionally stable base metal electrode (BME) dielectric system that provides excellent low-loss performance (ultra High Q). Other features of KEMET's CBR Series SMD MLCCs include low ESR, 6.3VDC-250VDC voltage range (RF & microwave), capacitance range 0.1pF to 100pF, operating temperature range -55ºC to +125ºC, no piezoelectric noise, and high thermal stability.

NEW! HiQ-CBR Series now includes extended capacitance values and voltage ratings up to 500 volts.

 

FEATURES
  • Pb-Free and RoHS compliant
  • Case sizes available: 0201, 0402, 0603, and 0805 in inches.
  • Available capacitance tolerance of: ±0.05pF, ±0.1pF, ±0.25pF, ±0.5pF, ±1%, ±2%, ±5%, and ±10%
  • No capacitance change with respect to applied rated DC voltage
  • Negligible capacitance change with respect to temperature
  • No capacitance decay with time
APPLICATIONS
  • Typical: critical timing, tuning, bypass, coupling, feedback, filtering, impedance matching, DC blocking
  • Field applications: wireless and cellular base stations, wireless LAN, subscriber based wireless services, broadcast equipment, satellite communications, RF PA modules, filters
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • KEMET Electronics
  • Passive Components|Capacitors