Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » Murata » MVAC250 Series AC/DC Power Supply - Murata
NEWEST Products
Murata Power Solutions

Murata MVAC250 Series AC/DC Power Supply

Murata MVAC250 AC/DC Power Supply Series consists of 250W compact high density components that utilize advanced component and circuit technologies to deliver high efficiency up to 94%. The MVAC250 AC/DC Power Supply Series from Murata is designed in a 3" x 5" standard footprint, which satisfies 1U height design considerations in Medical, Telecom, and Industrial applications. All MVAC250 models offer universal AC input with active power factor correction (PFC) and compliance to worldwide safety and EMC standards. Current sharing options are available.

FEATURES
  • 60601-1 (3rd edition) medical approval
  • 60950 safety approval
  • Class B conducted EMC
  • Output voltages:  12V, 24V, 50V
  • 250W compact high density
  • High efficiency up to 94%
  • Active power-factor and inrush protection
  • -20ºC to 70ºC full power operating temperature
  • Universal AC input with active PFC
  • Convection cooled operation up to 250W
  • Isolated 12V@1A fan output
  • Isolated 5V standby output
  • Current sharing options
ADDITIONAL FEATURES
  • Remote sense
  • Power OK signal
  • 1U package - 1.4" high
  • 3" x 5" standard footprint
  • 3D models in STEP, IGES, and PDF format
  • RoHS compliant

APPLICATIONS
  • Medical equipment
  • Communications
  • Industrial automation
 


 

Wiring Diagram

INPUT/OUTPUT CONNECTOR
Connector PIN
Description Mating Housing
Crimp terminal/pins
Input Connector J1:
Molex 26-62-4030
1 AC Neutral
Molex 09-93-0300
Molex 08-50-0105(18-24 AWG)
Molex 08-50-0108(22-26 AWG)
3 AC Line
Output Connector J2:
Molex 39-28-1123
1,2,3,4,5,6 +DC_OUT

Molex 39-01-2125


Molex 39-00-0038

7,8,9,10,11,12 +DC_OUT_RTN






Output Connector J3:
Molex 90130-1108








1 +5V_AUX
Molex 90142-0008



Molex 90119-0109


2
PWR_OK
3 +12V_FAN_RTN
4 PS_ON
5 +Remote Sense
6 -Remote Sense
7 +12V_FAN
8 +5V_AUX_RTN
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • Murata Power Solutions
  • Power