Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » Murata » MVAC400 Series AC/DC Switching Power Supply - Murata
NEWEST Products
Murata Power Solutions

Murata MVAC400 Series
AC/DC Switching Power Supply

Murata Power Solutions' MVAC400 Series AC/DC Switching Power Supply is a 400W compact high density power supply that is medical and ITE safety approved.  The MVAC400 Series AC/DC Switching Power Supply from Murata Power Solutions offers high efficiency up to 94% in a 3" x 5" standard footprint and 1U (1.4") height.  Other MVAC400 Series features include remote sense, power OK, universal AC input with active power factor correction (PFC), and convection cooled operation up to 250W.  All models of the MVAC400 Series comply with worldwide safety and EMC standards. Current sharing options are available.

FEATURES
  • 60601-1 (3rd edition) medical approval
  • 60950 safety approval
  • Class B conducted EMC
  • Output voltages:  12V, 24V, 50V
  • 400W compact high density
  • High efficiency up to 94%
  • Active power-factor and inrush protection
  • -20ºC to 50ºC full power operating temperature
  • Universal AC input with active PFC
  • Convection cooled operation up to 250W
  • Isolated 12V@1A fan output
  • Isolated 5V standby output
  • Current sharing options
ADDITIONAL FEATURES
  • Remote sense
  • Power OK signal
  • 1U package - 1.4" high
  • 3" x 5" standard footprint
  • 3D models available in STEP, IGES, and PDF format
  • RoHS compliant

APPLICATIONS
  • Medical equipment
  • Communications
  • Industrial automation
 
 


Wiring Diagram


 
INPUT/OUTPUT CONNECTOR
Connector PIN
Description Mating Housing
Crimp terminal/pins
Input Connector J1:
Molex 26-62-4030
1 AC Neutral
Molex 09-93-0300
Molex 08-50-0105(18-24 AWG)
Molex 08-50-0108(22-26 AWG)
3 AC Line
Output Connector J2:
Molex 39-28-1123
1,2,3,4,5,6 +DC_OUT

Molex 39-01-2125


Molex 39-00-0038

7,8,9,10,11,12 +DC_OUT_RTN






Output Connector J3:
Molex 90130-1108








1 +5V_AUX
Molex 90142-0008



Molex 90119-0109


2
PWR_OK
3 +12V_FAN_RTN
4 PS_ON
5 +Remote Sense
6 -Remote Sense
7 +12V_FAN
8 +5V_AUX_RTN

  • Murata Power Solutions
  • Power