Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » Murata » Murata LXES ESD Suppressors
NEWEST Products
  Murata


Murata LXES ESD Suppressors

The Murata LXES series consists of ceramic and silicon based ESD Suppressors designed to meet the requirements of high-speed data transmission environments and comply with IEC 61000-4-2 Level 4 (8kV Contact and 15kV Air Discharge). Both versions feature a fast response time of <1ns, high suppression levels, high repetition durability, and low to ultra-low capacitance.

Features
  • Ultra low capacitance (0.05pF) for ceramic version
  • Capacitance as low as 0.25pF for silicon version
  • Bi-directional
  • RoHS compliant, Halogen free, Lead free
  • IEC 61000-4-2 Level 4
  • Fast response time (<1ns)
Applications
  • High speed data lines
  • HDMI 1.3
  • USB 3.0, USB 2.0
  • IEEE 1394b
  • Computers & peripherals
  • Cell phones
  • A/V Equipment, STB, DVD, HDTV
  • Antenna Ports
Electrical
  • Rated voltage: 15V
  • Contact discharge: 8kV
  • Air discharge: 15kV
  • Trigger voltage: 350V typ.
  • Clamping voltage: 40V typ.
  • Leakage Current: <1µA typ.
  • ESD Pulse Withstand: >1000 pulses
Murata LXES ESD Suppressors

Buy Murata LXES ESD Suppressors
View Products List

Additional Resources:
Quick Summary Guide
Datasheet

Silicon LXES Version

The Murata LXES Silicon ESD Suppressors feature a low capacitance design (0.25pF typical) to minimizes signal loss on high-speed data and transmission lines. Additional features include high suppression levels (less than 100V output when input voltage is 15kV) and high repetition durability (1000 cycles at 8kV contact voltage ). Available in two, four and six line array designs, along with single-line devices.

New! LXES Silicon ESD Suppressors now include surface mount suppressors with common mode filter.

Murata LXES Silicon ESD Suppressors

Buy Murata LXES Silicon ESD Suppressors View Products List

LXES Silicon ESD Suppressors
Part NumberData SheetChannelsCapacitanceBreakdown VoltagePackage / Case
Loading First Previous Next Last


Ceramic LXES Version

The Murata LXES Ceramic ESD Suppressors are bi-directional ESD protection devices featuring an ultra-low capacitance (0.05pF typical) and case sizes as small as 1.0 x 0.5 x 0.33mm. The LXES Ceramic ESD Suppressors produce very little distortion (under -100dBm at 800MHz), making them suitable for use in antenna circuitry . They also feature high repetition durability (1000 cycles at 8kV contact voltage).

Murata LXES Ceramic ESD Suppressor

Buy LXES Ceramic ESD Suppressors View Products List
Part Number Data Sheet Channels Capacitance Breakdown Voltage Package / Case






First Previous Next Last

Application Example
Antenna Port Protection Application Example





Ceramic LXESxxD Series

The Murata LXESxxD Ceramic ESD Suppressors apply Murata's original ceramic technology for excellent ESD suppression performance with common mode choke coils and small capacitance value.

Murata LXESxxD ESD Protection Device

Buy LXES Ceramic ESD Suppressors View Products List
Part NumberData SheetChannelsCapacitance
Loading First Previous Next Last


Part Numbering


Murata LXES EDS Series Part Numbering

Sign-Up Now For New Product Announcements from Mouser
  • Murata Electronics
  • Circuit Protection