Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » NXP Semiconductors » NXP JN516x Wireless Microcontrollers
NEWEST Products
NXP JN516x Wireless Microcontrollers

NXP JN516x Wireless Microcontrollers

NXP's JN516x Wireless Microcontroller series is a range of ultra low power, high performance wireless microcontrollers supporting JenNet-IP, ZigBee PRO or RF4CE networking stacks to facilitate the development of Home Automation, Smart Energy, Light Link and Remote control applications. They feature an enhanced 32-bit RISC processor with embedded Flash and EEPROM memory, offering high coding efficiency through variable width instructions, a multi-stage instruction pipeline and low power operation with programmable clock speeds. They also include a 2.4GHz IEEE 802.15.4 compliant transceiver and a comprehensive mix of analogue and digital peripherals. Three memory configurations are available to suit different applications. The best in class operating current of 15mA, with a 0.6uA sleep timer mode, gives excellent battery life allowing operation direct from a coin cell.

Features
Radio
  • 2.4GHz IEEE802.15.4 compliant
  • 128-bit AES security processor
  • MAC accelerator with packet formatting, CRCs, address check, auto-acks, timers
  • Integrated ultra low power sleep oscillator - 0.6mA
  • 2.0V to 3.6V battery operation
  • Deep sleep current 0.12μA (Wake-up from IO)
  • <$0.15 external component cost
  • RX current 17mA , TX 15mA
  • Receiver sensitivity -95dBm
  • Transmit power 2.5dBm
  • Time of Flight engine for ranging
  • Antenna Diversity (Auto RX)
Microcontroller
  • 32-bit RISC CPU, 1 to 32MHz clock speed
  • Variable instruction width for high coding efficiency
  • Multi-stage instruction pipeline
    • JN5161: 64kB/8kB/4kB
    • JN5164: 160kB/32kB/4kB
    • JN5168: 256kB/32kB/4kB (Flash/RAM/EEPROM)
  • Data EEPROM with guaranteed 100k write operations.
  • RF4CE, JenNet-IP, ZigBee SE and ZigBee Light Link stacks

  • 2-wire I2C compatible serial interface. Can operate as either master or slave
  • 5xPWM (4x timer & 1 timer/counter)
  • 2 low power sleep counters
  • 2x UART
  • SPI Master & Slave port, 3 selects
  • Supply voltage monitor with 8 programmable thresholds
  • 4-input 10-bit ADC, comparator
  • Battery and temperature sensors
  • Watchdog & Brown Out Reset
  • Up to 20 Digital IO Pins (DIO)
  • Infra-red remote control transmitter

Applications
  • Robust and secure low power wireless applications
  • RF4CE Remote Controls
  • JenNet-IP networks
  • ZigBee SE networks
  • ZigBee Light Link networks
  • Lighting & Home automation
  • Toys and gaming peripherals
  • Smart Energy
  • Energy harvesting, for example self powered light switch
Block Diagram
Block Diagram
  • NXP Semiconductors
  • Semiconductors|Embedded Processors|IC-MCU/MPU