Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » Omron » G3VM-PR MOSFET Relays - Omron
NEWEST Products
Omron G3VM-PR MOSFET Solid State Relays in USOP Packaging - EXPANSION

Omron G3VM-PR MOSFET Relays

Omron Electronics G3VM Series MOSFET Relays feature performance, size, and characteristics that are perfectly suited for a variety of industries, including automated test equipment, medical equipment, instrumentation, security equipment, automated meter reading, automotive diagnostic equipment, and communications. Relays are available in 1 and 2-Pole configurations and in PCB, SMT, DIP, SOP, SSOP, and USOP packaging. Omron offers general purpose models and other relay options, including models that feature current limiting, high dielectric strength between input and output, normally open and normally closed contact forms, low ON-resistance, low capacity between terminals, high voltage and current load handling, and high speed switching.


Learn More About Omron G3VM MOSFET Relays

NOW AVAILABLE - Expanding the G3VM-PR portfolio of MOSFETS are 40V, 75V, 80 V and 100V variants, designed to exhibit Low Output Capacitance and Low ON Resistance. With dielectric strength of 500Vms between I/O, this expansion is also RoHS compliant. These parts are suited for various applications such as:

  • Semiconductor test equipment
  • Test & Measurement devices and Data loggers
  • Communication equipment

Features
  • Smallest USOP on the market
  • Voltage 20V to 100V
Applications
  • Medical Diagnostics & Imaging
  • Probe card/Load Card
  • ATE
  • IC Tester
 
Part NumberData SheetLoad Voltage RatingLoad Current Rating




Loading First Previous Next Last


  • Omron
  • Electromechanical|Relays & I/O Modules