Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » Omron » Omron 2SMPP-02 MEMS Gauge Pressure Sensor
NEWEST Products
Omron 2SMPP MEMS
Gauge Pressure Sensor

Omron 2SMPP MEMS Gauge Pressure Sensor

Omron 2SMPP MEMS Gauge Pressure Sensor is ultra miniature in size (6.1x4.7x8.2 mm) and offers low power consumption of 0.2 mW. The 2SMPP MEMS Gauge Pressure Sensor utilizes a Piezo Resistive element that provides electrical characteristics that are superior to capacitive type pressure sensors. In addition, Omron's pressure sensor has a 0 to 37kPa pressure range, low temperature influence, and RoHS compliance. Applications for these sensors include medical equipment, home appliances, air movement control, level indicators, leak detection, and pressure controllers.

NEW!  Omron has expanded the 2SMPP MEMS Gauge Pressure Sensor product line to now include the 2SMPP-03 series that offers most of the same characteristics as the 2SMPP-02, but with negative pressure rating -50 to +50kPa.


Terminal Arrangement



Applications
  • Negative pressure wound therapy
  • Home appliance
  • Air movement control
  • Level indicators
  • Leak detection
  • Pressure controller 
  • Medical equipment

Omron 2SMPP MEMS Gauge Pressure Sensor


View Products List

Electrical Characteristics




Application Circuit for MEMS Pressure Sensor
Omron 2SMPP MEMS Gauge Pressure Sensor Application Circuit





  • Omron
  • Electromechanical|Sensors