Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » Philips Lumileds » LUXEON 3535 Mid-Power Family LEDs - Lumileds
NEWEST Products
Lumileds LUXEON® 3535 Mid-Power Family LEDs

Lumileds LUXEON® 3535 Mid-Power Family LEDs

Lumileds LUXEON® 3535 Mid-Power Family LEDs bring industry-leading performance and reliability to mid-power LEDs for the lighting market. These LEDs deliver optimized performance in combination with quality of light needed for distributed light source applications. Available in the full CCT range from 2700K-6500K, with minimum 70, 80, and 90 CRI, LUXEON 3535 and LUXEON 3535L enable designs for distributed light sources that meet the most demanding color quality requirements. The LUXEON 3535 family is engineered for both consumer and professional applications. In addition to delivering specified correlated color temperature and color rendering combinations, these emitters deliver the efficacy and reliability required by the indoor illumination markets.
View all LUXEON 3535 High-Voltage LEDs
View all LUXEON LEDs

Also available! Lumileds has expanded the family of LUXEON® 3535 Mid-Power LEDs to include LUXEON 3535 2D Mid-Power LEDs. LUXEON 3535 2D combines two LED chips in a package to enable reduction in LED count and cost of designing retrofit lamps, consumer downlights, and diffuse industrial lamps. These LEDs range in color temperature from 2700K to 6500K and offer a minimum CRI of 80 and a typical luminous flux ranging from 65 to 70lm.

Shared Features
  • High efficacy for sustainable design: 118-141lm/W @ 100mA
  • Full range of CCTs and minimum CRI configurations for design flexibility
  • Compact 3535, 3535L, or 3535 2D package
  • ANSI compliant 1/6th color binning
  • Min 70, 80, and 90 CRI guaranteed for both indoor and outdoor applications
  • Supports ENERGY STAR® lumen maintenance certification requirements
  • Enables cost effective and highly efficient system
  • Ability to achieve indoor color quality requirements
  • High lumen density for unique designs
Shared Applications
  • Lamps
  • Indoor area lighting
  • Downlight
  • Outdoor
  • Architecture
  • High bay & low bay
  • Retrofit
  • Office

Lumileds LUXEON® 3535 Mid-Power LEDs


Specifications
  • Viewing angle: 150º
  • Forward current: 150mA
  • Forward voltage: 3.10V
  • Package dimensions (H x L x W): 1.2 x 3.5 x 3.5mm
Part NumberIllumination ColorColor TemperatureLuminous Flux/Radiant FluxColor Rendering Index - CRI





Loading First Previous Next Last
 


Relative Intensity vs. Wavelength, MXM8-PWXX, solder pad temperature = 25°C, forward current = 100mA

Relative Intensity vs. Wavelength, MXM8-PWXX (click for full view)

Lumileds LUXEON® 3535L Mid-Power LEDs


Specifications
  • Viewing angle: 140º
  • Forward current: 200mA
  • Forward voltage: 3.05V
  • Package dimensions (H x L x W): 0.8 x 3.7 x 3.5mm

Part NumberIllumination ColorColor TemperatureLuminous Flux/Radiant FluxColor Rendering Index - CRI





Loading First Previous Next Last


Relative Intensity vs. Wavelength, MXA8-PWXX

Relative Intensity vs. Wavelength, MXA8-PWXX (click for full view)
Relative Intensity vs. Wavelength, MXA9-PWXX

Relative Intensity vs. Wavelength, MXA9-PWXX (click for full view)

Solder pad temperature = 25°C, forward current = 100mA

Lumileds LUXEON® 3535 2D Mid-Power LEDs


Specifications
  • Viewing angle: 115º
  • Forward current: 200mA
  • Forward voltage: 6.1V
  • Package dimensions (H x L x W): 0.8 x 3.4 x 3.5mm

Part NumberIllumination ColorColor TemperatureLuminous Flux/Radiant FluxColor Rendering Index - CRI





Loading First Previous Next Last
 

Relative Intensity vs. Wavelength, MXC8-PWXX, solder pad temperature = 25°C, forward current = 100mA

Relative Intensity vs. Wavelength, MXC8-PWXX (click for full view)
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • Lumileds
  • Lighting
  • Optoelectronics|LEDs