Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » Phoenix Contact » Phoenix Contact CAT6A Rated Connectors
NEWEST Products
Phoenix Contact CAT6 Rated Connectors

Phoenix Contact CAT6A Rated Connectors

Phoenix Contact CAT6A Rated, X-coded M12 connectors, cable assemblies, RJ45 connectors and adapters are designed to meet CAT6A specifications with data transmission rates up to 10 Gbps. These connectors offer 0.5 A rated current, 48V voltage rating, and 5.3 ns/m signal runtime. The Phoenix Contact CAT6A connectors are an ideal solution for high-speed Ethernet in industrial environments.

General Specifications
  • Category: Ethernet CAT6A 
  • Transmission characteristics (category): CAT6A
  • Surge voltage category: I
  • Degree of protection: IP20
  • Signal runtime: 5.3 ns/m
  • Insulation resistance: ≥ 500 MΩkm (at 20 °C) 
  • Conductor resistance: ≤ 290 Ω/km (at 20 °C) 
  • Wave impedance: 100 Ω ± 5 Ω (At 100 MHz)
  • Insertion/withdrawal cycles: ≥ 100
  • Nominal voltage, conductor: ≤ 100 V (at 20 °C)
  • Overall twist: 4 pairs
  • Twisted pairs: 2 cores to the pair
  • Smallest bending radius: Fixed installation 25.6 mm; Movable installation 51.2 mm 

Environmental Specifications

  • Halogen-free According to IEC 60754-1
  • Resistance to oil in accordance with DIN EN 60811-2-1
Physical Specifications
  • Cable weight: 43 kg/km 
  • Material conductor insulation: PE
  • Thickness, insulation : 0.28 mm (signal line); 0.65 mm (Outer cable sheath)
  • Shielding: Tinned copper braided shield
  • Optical shield covering: 70 %
  • Flame resistance: IEC 60332-1-2
  • Ambient temperature (operation): -40°C to 70°C (cable, fixed installation);  -10°C to 50°C (cable, flexible installation)

Industrial data connectors for Cat 6A - Phoenix Contact
  • Phoenix Contact
  • Connectors|Wire & Cable