Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » Radiall » SMP-MAX Connectors - Radiall
NEWEST Products


Radiall SMP-MAX Connectors

Radiall SMP-MAX Connectors address the most demanding wireless telecom applications required for the new generation of infrastructure compact equipment. A patented impedance matching insulator is optimized for a larger operating gap between connectors making it easier for engineers to handle a board-to-board distance tolerance of at least .078" (2.0mm) without a spring, which is 300% more than the standard SMP. The SMP-MAX connectors feature a 3° minimum tilt (radial travel) and has an operating frequency range of DC-6 GHz and a 1.2 max VSWR guaranteed at DC-3 GHz.

Features
  • Microminiature coaxial connectors
  • Power up to 300 Watts
  • Board to board distance misalignment of at least 0.078" (2.0mm)
  • Tilt (radial misalignment): 3° minimum
  • 1.2 max VSWR at DC-3 GHz
Applications
  • Broadcast
  • RF components (filters, amplifiers)
  • Wireless communications
Radiall SMP-MAX Solution
  • Radiall
  • Connectors|Connector-RF