Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » TE Connectivity » TE Connectivity CHAMP 0.6mm CL High Speed Docking Connectors
NEWEST Products
TE Connectivity Logo

CHAMP 0.6mm CL High Speed
Docking Connectors

TE Connectivity designed the CHAMP 0.6mm CL High Speed Docking Connectors for high density, low profile shield applications with two rows of contacts on 0.6mm centerlines. Features include contacts on the 0.6mm centerline to save 30% linear board space and a 3.8mm low profile housing resulting in a 25% smaller connector height compared to existing 0.8mm centerline docking connectors. In high frequency signals, these connectors provide higher reliability and performance than existing 0.5mm pitch docking connectors. Fully compliant with industry transmission standards including USB 3.0, DisplayPort, and HDMI for high definition differential signaling protocols, TE Connectivity CHAMP 0.6mm CL High Speed Docking Connectors are well-suited for applications such as tablet PCs, laptop PCs, smartphones, MID (Mobile Internet Devices), and handheld devices.

Features
  • Strong sense of contacting from the side latches when pushing/pulling
  • Signal/Ground to conform EMI prevention
  • Miss-insertion prevented by polarization and guide rail equipped for mating
  • USB 3.0 transmission compliance
  • High definition differential signal of HDMI, DisplayPort transmission compliance
  • Guaranteed 10,000 plug-ins
Specifications
  • Pitch: 0.6mm
  • Housing Material: Thermoplastic
  • Contact Plating: Nickel
  • UL Flammability Rating: UL 94V-0
Applications
  • Tablet PC
  • Laptop PC
  • MID (Mobile Internet Devices)
Part Number Description Number of Positions Gender Termination Style Mounting Angle
2129261-1 Champ Plug 40 Male SMD/SMT Vertical
2129260-2 Champ Receptacle 40 Female SMD/SMT Right
2129273-1 Champ Offset Receptacle 40 Female SMD/SMT Right
2129276-1 Champ Cable Mount Plug 40 Male SMD/SMT Vertical
  • TE Connectivity
  • Connectors|Connector-I/O