Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » TE Connectivity » CeeLok FAS-T Connectors - TE Connectivity
NEWEST Products
TE Connectivity Logo

TE Connectivity CeeLok FAS-T Connectors

TE Connectivity CeeLok FAS-T Connectors are rugged, small-form factor field terminatable I/O connectors designed to perform in some of the most extreme environments while providing substantial size and weight savings.


CeeLok FAS-T

TE Connectivity CeeLok FAS-T 10 Gigabit Ethernet Connectors offer IP67 rated field terminatable I/O connections designed to withstand the harsh environments in which military, commercial aerospace and marine/offshore applications operate. Designed as a true 100 Ohm impedance connector, FAS-T is compatible with Cat5e, Cat 6a, and various other protocols ranging from the traditional 90 Ohm USB 2.0 to the more widely used 110 Ohm IEEE 1394 "FireWire". FAS-T's small form factor (Shell Size 8) uses a panel cutout of .698" (diameter) and maintains excellent signal integrity due to the patented T-shaped pin pattern that provides noise cancellation and decoupling to minimize cross talk. The scoop-proof design features crimp-snap, 39029-style contacts for easy termination and field repairability. The connector's integral backshell with 360-degree shielding reduces weight and cost, while significantly improving overall system performance.

Features
  • Accommodates size 8 shell for weight and space savings
  • 10 Gbit-Ethernet - Cat 6A or Cat 7 wire
  • 1 Gbit-Ethernet - Cat 5e
  • Crimp-snap, 39029-style contacts for easy termination and field repairability
  • Backshell integrated in plug body provides low profile, low cost, low weight strain relief & EMI protection
  • Compatible with multiple braid terminations, adapter styles and seal boots
  • Insert assembly mechanically retained for ≥25 lb. retention force
  • Scoop-proof design

TE Connectivity CeeLok FAS-T 10G Ethernet Connectors T-Shaped Pin Pattern

T-shaped pin pattern improves SI through uniform crosstalk cancellation

Applications
  • 10 GBASE-T Ethernet data transmission in harsh aerospace and defense environments
  • Cat 6A or Cat 7 compatible for 10 Gbit-Ethernet
  • Cat 5e compatible for 1 Gbit-Ethernet
  • Military applications including soldier worn devices, missiles, rotary wing, C4I, ground vehicles, fixed wing aircraft and shipboard
  • Commercial Aerospace applications including IFE and avionics
Mechanical Specifications
  • Vibration, Sine: MIL-STD-202, Condition G (30G)
  • Vibration, Random: EIA-364-28 Condition V Letter J (37.8G)
  • Durability: 500 mating cycles
  • Contact Retention: 10 lb. min.
  • Coupling Torque: 8 in-lb. max.
  • Operating Temperature: -65°C to +175°C
  • Altitude Immersion: 50,000 ft. (mated condition)
  • Unmated Condition: IP 67

Electrical Specifications
  • 10 Gbit-Ethernet Cat 6a or Cat 7 wire
  • 1 Gbit-Ethernet Cat 5e
  • Insulation resistance: 500 mega-ohms ambient, 1000 Mega-ohms at 175°C
  • Dielectric withstanding voltage: 500 VAC sea level, 100 VAC @ 50,000 ft.
  • Shielding effectiveness per MIL-DTL-38999
  • Shell to shell conductivity: 2mV max.

Physical Specifications
  • Shell: Aluminum alloy for lightweight, rugged performance
  • Insert: High temperature thermoplastic for excellent temperature endurance. Low dielectric constant for superior signal integrity.
  • Contacts: Copper alloy
  • Shells available in Electroless Nickel or Black Zinc Nickel for DOD-Approved, RoHS compliant, corrosion resistance (500 hr Salt Mist)


CeeLok FAS-T Nano

TE Connectivity's CeeLok FAS-T Nano Circular Connectors are rugged, nano-miniature I/O connectors capable of achieving 10 GbE performance. CeeLok FAS-T Nano Circular Connectors expand the limits of high-speed I/O to new levels of compact convenience, durability, and environmental sealing. With its patented, noise-cancelling contact configuration, these T-shaped connectors minimize cross talk while improving signal integrity. Lightweight NANONICS housings are available in push-pull or threaded coupling for a broad-range of applications and uses.

Features
  • 1 or 10 GbE rates for high-speed transmission of data
  • Ideal for tight link budget
  • T-shaped pin pattern improves signal integrity through uniform cross talk cancellation
  • Nano-miniature size enables high-speed connectivity in an extremely small space envelope
  • Lightweight NANONICS housing available in push-pull or threaded coupling for a broad-range of applications and uses
  • Available in board-mount and cable-applied versions
  • Withstands the harsh operating environment typical of Aerospace Defense and Marine applications

Environmental Specifications
  • Operating Temperature: -55˚C to +125˚C
  • Sealing:
    • Immersion: IP68, Mated
    • Water Jet: IPX6, Mated
    • Dust: IP6X, Mated

Applications
  • Military Weapons
  • Ground Support Systems
  • Soldier Worn Applications
  • Avionics
  • Instrumentation
  • Down-hole Telemetry Tools
Mechanical Specifications
  • Vibration, Sine: 10-2000 Hz, 20g (EIA-364-28, Test Condition IV)
  • Vibration, Random: 50-2000 Hz, 46.3g (EIA-364-28, Test Condition V, Letter K)
  • Mating Cycles (Min): 250 Electroless Nickel plated aluminum shells
  • Mechanical Shock: 300g, 3ms, Half-sine (EIA364-27, Test Condition D)
  • Weights: Push-pull plug with a straight backshell and 1 meter of TurboTwin cable weighs less than 13g. A PCB mount receptacle weighs less than 3g.

Electrical Specifications
  • 10 GbE using Madison Cable's TurboTwin cable (factory terminated)
  • IR: 5000 MOhms ambient; 1000 MOhms at temperature
  • DWV: 500 VAC Sea Level; 100 VAC @ 70,000 feet

Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • TE Connectivity
  • Connectors|Connector-Telecom & Ethernet