Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » TE Connectivity » TE Connectivity SolderSleeve Shield Terminators
NEWEST Products

TE Connectivity SolderSleeve Shield Terminators

Tyco Connectivity 's SolderSleeve Shield Terminators have a transparent insulation sleeve that provides encapsulation, inspectability, strain relief, and insulation. In addition, TE 's SolderSleeve Shield Terminators feature preflux solder preform that provides a controlled soldering process, one-piece design for easy installation and lower installation costs, and optional preinstalled ground leads for convenience and ease of installation. These terminators are used for shield-to-ground termination.

FEATURES
  • Transparent insulation sleeve
  • Prefluxed solder preform
  • One-piece design
  • Optional preinstalled ground leads
APPLICATION
  • Shield-to-ground termination

B-155 Environment-resistant Shield Termination

The TE Connectivity B-155 SolderSleeves are cross-linked polyolefin solder sleeves designed to provide environment-resistant shield termination. Developed for high temperature applications in the aerospace and defense industry, transportation and non-transportation automotive sectors, and industrial environments, the TE Connectivity B-155 SolderSleeves have an operating temperature range of -55ºC to 125ºC , transparent heat-shrinkable insulation sleeve, and thermally stabilized thermoplastic meltable rings. When installed with approved convection and infrared heating tools meet SAE AS83519 the performance requirements.

Part NumberData SheetDescriptionMaterialLength





Loading First Previous Next Last

View Product List

Materials
1. INSULATION SLEEVE: Heat-shrinkable, transparent clear, radiation cross-linked modified polyolefin.
2. SOLDER PREFORM WITH FLUX:

SOLDER: TYPE Sn42 per ANSI / J-STD-006.
FLUX: TYPE ROM1 per ANSI / J-STD-004.
THERMAL INDICATOR: Fusible ring.

3. MELTABLE RINGS: Thermally stabilized thermoplastic. Color: Clear and light blue.

CWT Environment-resistant Shield Termination

The TE Connectivity CWT SolderSleeves are polyolefin solder sleeves designed to provide environment-resistant shield termination. Designed for termination of a wire to the lead of electrical component or to the terminal of a connector, the TE Connectivity CWT SolderSleeves have an operating temperature range of -55ºC to 125ºC , transparent heat-shrinkable insulation sleeve, and radiation cross-linked modified polyolefin mutable rings. When installed with approved convection and infrared heating tools meet SAE AS83519 the performance requirements.

Part NumberData SheetDescriptionMaterialLength





Loading First Previous Next Last

View Product List

Materials
1. INSULATION SLEEVE: Heat-shrinkable, transparent clear, radiation cross-linked modified polyolefin.
2. SOLDER PREFORM WITH FLUX:

SOLDER: TYPE Cd18 per ANSI / J-STD-006.
FLUX: TYPE ROM1 per ANSI / J-STD-004.


200 Series 200ºC BiAlloy Temperature Indication System

The TE Connectivity 200°C SolderSleeves are cross-linked fluoropolymer solder sleeves designed to provide environment-resistant shield termination. Developed for high temperature applications in the aerospace and defense industry, transportation and non-transportation automotive sectors, and industrial environments, the TE Connectivity 200°C SolderSleeves have an operating temperature range of -65ºC to 200ºC , transparent heat-shrinkable insulation sleeve, and environment-resistant modified thermoplastic fluorelastomer mutable rings. When installed with approved convection and infrared heating tools meet SAE AS83519 the performance requirements.


No Preinstalled Leads
Part NumberData SheetInside DiameterTypeMaterial





Loading First Previous Next Last
View Product List

Materials
1. INSULATION SLEEVE: Heat-shrinkable, transparent blue, radiation cross-linked modified fluoropolymer.
2. SOLDER PREFORM WITH FLUX AND THERMAL INDICATOR:

SOLDER: TYPE Sn96 per ANSI / J-STD-006.
FLUX: TYPE ROM1 per ANSI / J-STD-004.
THERMAL INDICATOR: Fusible ring.

3. MELTABLE RINGS: Environment resistant modified thermoplastic fluoroelastomer. Color: light blue.


Preinstalled Leads (Lead color: white)
Part NumberData SheetInside DiameterTypeMaterial





Loading First Previous Next Last
View Product List

Materials
1. INSULATION SLEEVE: Heat-shrinkable, transparent blue, radiation cross-linked modified fluoropolymer.
2. SOLDER PREFORM WITH FLUX AND THERMAL INDICATOR:

SOLDER: TYPE Sn96 per ANSI / J-STD-006.
FLUX: TYPE ROM1 per ANSI / J-STD-004.
THERMAL INDICATOR: Fusible ring.

3. MELTABLE RINGS: Environment resistant modified thermoplastic fluoroelastomer. Color: light blue.
4. PRE-INSTALLED LEAD: Stranded silver-plated or nickel-plated copper in accordance with SAE-AS22759/91-22-9. Color: whiteXXX.

SO1 Series Thermochromic Temperature Indicator
(no pre-installed leads)

The TE Connectivity M83519 ( S01 ) series terminators are immersion resistant, MIL-S-83519/1 and contain a colored thermochromic temperature indicator that exhibits a distinct color change when surfaces have reached wetting temperature. This color change gives both manufacturing and Quality Control an aid in the inspection of the completed termination.



Materials
1. INSULATION SLEEVE: Heat-shrinkable, transparent blue, radiation cross-linked modified polyvinylidene fluoride.
2. SOLDER PREFORM WITH FLUX AND THERMAL INDICATOR:

SOLDER: TYPE Sn63 per ANSI-J-STD-006.
FLUX: TYPE ROL1 per ANSI-J-STD-004.
THERMAL INDICATOR: Color change: violet to colorless.

3. MELTABLE RINGS: Environment resistant thermoplastic. Color: blue.


Part NumberData SheetDescriptionMinimum Shrink TemperatureChemical Resistant





Loading First Previous Next Last
View Products List

SO2 Series Thermochromic Temperature Indicator
(Pre-installed Lead Option)

The TE Connectivity M83519 ( S02 ) series terminators are immersion resistant, MIL-S-83519/1 and contain a colored thermochromic temperature indicator that exhibits a distinct color change when surfaces have reached wetting temperature. This color change gives both manufacturing and Quality Control an aid in the inspection of the completed termination.


Materials
1. INSULATION SLEEVE: Heat-shrinkable, transparent blue, radiation cross-linked polyvinylidene fluoride.
2. SOLDER PREFORM WITH FLUX AND THERMAL INDICATOR:

SOLDER: TYPE Sn63 per ANSI-J-STD-006.
FLUX: TYPE ROL1 per ANSI-J-STD-004.
THERMAL INDICATOR: Color change: violet to colorless.

3. MELTABLE RINGS: Environment resistant thermoplastic. Color: blue.

Part NumberData SheetDescriptionMinimum Shrink TemperatureChemical Resistant





Loading First Previous Next Last
View Products List

SO63 Series BiAlloy Temperature Indication System

The TE Connectivity SO63 series terminators are immersion resistant and meet the performance requirements of SAE-AS83519 (formerly MIL-S-S-83519 ). This system greatly enhances the reliability and repeatability of SO63 series terminators while reducing installed cost. The heat-shrinkable thermoplastic sleeve contains a precisely engineered, fluxed solder band that is visible through the sleeve. The band provides exactly the amount of solder and flux required to terminate the ground to the cable shield. Encircling the band in a small temperature indicator ring. This ring melts only when the surfaces to be joined have reached the correct soldering temperature, thus ensuring a properly soldered connection. Process control is built into each sleeve.

Cable Outer Dimensions
Part Numbers
Jacket OD
Max.
Shield OD
Min.
No Preinstalled
Lead
Preinstalled Lead Option Braid Strap
20 AWG 22 AWG 24 AWG Nickel Plated Tin Plated
1.95 [0.075] 0.90 [.035] SO63-1-00 SO63-1-55-20-90
- - - -
2.7 [0.105] 1.40 [.055] - - SO63-2-55-22-90
- SO63-2-01 SO63-2-9030
4.3 [0.170] 2.15 [.085] SO63-3-00 SO63-3-55-20-90
SO63-3-55-22-90
SO63-3-55-24-90
SO63-3-01 SO63-3-9030
6.0 [0.235] 3.30 [.130] - - SO63-4-55-22-90
- - SO63-4-9030

Part NumberData SheetDescriptionMinimum Shrink TemperatureChemical Resistant





Loading First Previous Next Last

View Product List

Materials
1. INSULATION SLEEVE: Heat-shrinkable, transparent blue, radiation cross-linked modified polyvinylidene fluoride.
2. SOLDER PREFORM WITH FLUX AND THERMAL INDICATOR:

SOLDER: TYPE Sn63 per ANSI-J-STD-006.
FLUX: TYPE ROL1 per ANSI-J-STD-004.
THERMAL INDICATOR: Fusible ring, melt point: 221ºC.

3. MELTABLE RINGS: Environment resistant thermoplastic. Color: blue.


Part NumberData SheetDescriptionMaterialLength





Loading First Previous Next Last
View Product List

Materials
1. INSULATION SLEEVE: Heat-shrinkable, radiation cross-linked modified polyvinylidene fluoride. Transparent blue.
2. SOLDER PREFORM WITH FLUX AND THERMAL INDICATOR:

SOLDER: TYPE Sn63 per ANSI J-STD-006.
FLUX: TYPE ROL1 per ANSI J-STD-004.
THERMAL INDICATOR: Fusible ring with melt temp of 221ºC.

3. MELTABLE RINGS: Environment resistant thermoplastic. Color: blue.
4. BRAID STRAP: Tin plated copper alloy PD-135 strands. CMA 1000.


Part NumberData SheetDescriptionMinimum Shrink TemperatureChemical Resistant





Loading First Previous Next Last
View Product List

Materials
1. INSULATION SLEEVE: Heat-shrinkable, transparent blue, radiation cross-linked modified polyvinylidene fluoride.
2. SOLDER PREFORM WITH FLUX AND THERMAL INDICATOR:

SOLDER: TYPE Sn63 per ANSI-J-STD-006.
FLUX: TYPE ROL1 per ANSI-J-STD-004.
THERMAL INDICATOR: Fusible ring, melt point: 221ºC.

3. MELTABLE RING: Environment resistant thermoplastic. Color:blue.
4. GROUND LEAD: MIL-W-22759/32-GA-CL. See part number guide for gauge and color information.


SO96 Series Thermochromic Temperature Indicator

The TE Connectivity SO96 Series immersion resistant terminators contain a colored thermochromic temperature indicator that exhibits a distinct color change when surfaces have reached wetting temperature. This color change gives both manufacturing and Quality Control an aid in the inspection of the completed termination.

Part Number
Product Dimensions
Cable Dimensions
Datasheet
L±1.75
(L±0.07)
øA
min
øB
min
øC
min
øD
max
øE
max
øF
min
øG
min
SO96-4-00
19.1
(0.75)
5.95
(0.235)
6.45
(0.255)
8.25
(0.325)
5.95
(0.235)
6.45
(0.255)
3.3
(0.13)
1.8
(0.07)

Materials
1. INSULATION SLEEVE: Heat-shrinkable, transparent blue, radiation cross-linked modified polyvinylidene fluoride.
2. SOLDER PREFORM WITH FLUX AND THERMAL INDICATOR

SOLDER: TYPE Sn96 per ANSI-J-STD-006.
FLUX: TYPE ROM1 per ANSI-J-STD-004.
THERMAL INDICATOR: Color changes from orange to colorless.

3. MELTABLE RINGS: Environment resistant thermoplastic. Color: blue.

Part Number
Product Dimensions
Cable Dimensions
Datasheet
L±1.75
(L±0.07)
øB
min
øC
min
øH
min
øE
max
øF
min
øD
max
SO96-2-55-22-90
16.5
(0.65)
2.67
(0.105)
3.68
(0.145)
8.2
(0.322)
3.68
(0.145)
1.4
(0.055)
2.67
(0.105)

SO96-3-55-22-90
16.5
(0.65)
4.32
(0.17)
5.08
(0.2)
8.2
(0.322)
5.08
(0.2)
2.15
(0.085)
4.32
(0.17)
SO96-4-55-22-90
19.1
(0.75)
5.97
(0.235)
6.48
(0.255)
8.2
(0.322)
6.48
(0.255)
3.3
(0.13)
5.97
(0.235)


Materials
1. INSULATION SLEEVE: Heat-shrinkable, transparent blue, radiation cross-linked modified polyvinylidene fluoride.
2. SOLDER PREFORM WITH FLUX AND THERMAL INDICATOR:

SOLDER: TYPE Sn96 per ANSI-J-STD-006.
FLUX: TYPE ROM1 per ANSI-J-STD-004.
THERMAL INDICATOR: Color change orange to colorless.

3. MELTABLE RINGS: Environment resistant thermoplastic. Color: blue.
4. PRE-INSTALLED LEAD: Raychem 55A0813-22-90 in accordance with MIL-W-22759/41-22-90 AWG22 stranded nickel plated copper. Color: white stripped black.


  • TE Connectivity
  • Wire & Cable