Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » Teledyne LeCroy » Teledyne LeCroy WaveSurfer Oscilloscopes
NEWEST Products
Teledyne LeCroy WaveSurfer® Oscilloscopes

Teledyne LeCroy WaveSurfer® Oscilloscopes

Teledyne LeCroy WaveSurfer® Oscilloscopes have advanced technology that allows them to capture large amounts of data at very high sample rates and software that responds immediately to user inputs even while processing data. Features of Teledyne LeCroy's WaveSurfer Oscilloscopes include fast processing of long memory and math; responsive user interface; WaveStream™ fast viewing mode; WaveScan™ advanced search and find; LabNotebook documentation and report generation. Teledyne LeCroy Oscilloscopes are shipped with US, UK, and European power cords.

WaveSurfer MXs-B

WaveSurfer 3000

 Teledyne LeCroy WaveSurfer MXs-B OscilloscopeTeledyne LeCroy WaveSurfer 3000 Oscilloscope 

                      ​

Teledyne LeCroy WaveSurfer MXs-B and MSO MXs-B Oscilloscopes


Teledyne LeCroy WaveSurfer® Oscilloscopes

View Product List

Additional Resources
Accessories

Teledyne LeCroy WaveSurfer® MXs-B and MSO MXs-B Oscilloscopes have advanced technology that allows them to capture large amounts of data at very high sample rates and software that responds immediately to user inputs even while processing data. Features of Teledyne LeCroy's WaveSurfer® MXs-B Oscilloscopes include 200, 400, 600, and 1GHz bandwidths; up to 10GS/s sample rate; 16 Mpts/Ch memory, 32 Mpts interleaved; fast processing of long memory and math; responsive user interface; WaveStream™ fast viewing mode; WaveScan™ advanced search and find; LabNotebook documentation and report generation; 10.4" touch screen display; and LXI compliance. The MSO MXs-B Oscilloscopes offer all the same features of the MXs-B plus 18 digital channels, a maximum digital signal speed of 250MHz, and analog and digital cross-pattern triggering. Teledyne LeCroy Oscilloscopes are shipped with US, UK, and European power cords.


WaveSurfer MXs-B Features
  • Sample Rate up to 5GS/s per channel with long 16 Mpoints memory.
  • Bandwidths up to 1GHz
  • Large 10.4 inch color display.
  • Serial Bus debug support for I2C, SPI, UART, CAN, LIN, FlexRay, MIL-STD-1553, ARINC 429, USB 2.0, D-PHY, DigRF 3G, DigRF v4, Audiobus, ENET, Manchester, NRZ, SENT.
  • Built in USB and LAN with optional GPIB interfaces for printers, memory sticks and remote control.

MSO MXs-B Features
  • Same features of WaveSurfer® MXs-B plus:
  • 18 digital channels
  • Max. digital signal speed of 250 MHz
  • Analog and digital cross pattern triggering

Part NumberData SheetDescription



Loading First Previous Next Last

WaveSurfer Videos


Teledyne LeCroy WaveSurfer 3000 Oscilloscopes

Teledyne LeCroy WaveSurfer 3000 Oscilloscope series features MAUI, an advanced user interface created for simplicity with fewer buttons and knobs on the front panel.

Advanced Anamoly Detection allows the user to quickly identify signal variations with a fast update rate, waveform history search,and WaveScan waveform analysis.

A Superior Toolset includes LabNotebook, Teledyne LeCroy's in-scope solution for recording results and generating reports, Sequence Mode for capturing fast pulses in quick succession or events spaced over long periods, advanced active probe interface, and an array of math and measure tools.

WaveSurfer 3000 features Multi-Instrument Capabilities including protocol analysis with serial trigger and decode, waveform generation with built-in function generator, and logic analysis featuring 16 digital channels with 500 MS/s.

The series is designed to be Future Proof with upgradable bandwidth and field upgradable options available with no service return needed.

Features
  • 200 MHz, 350 MHz, and 500 MHz bandwidths
  • Up to 4 GS/s sample rate
  • Long Memory - 10 Mpts/Ch
  • 10.1" touch screen display
  • Fast Waveform update - Up to 130k wfms/sec
  • 16 Digital Channels with 500 MS/s Sample Rate
  • WaveSource Function Generator

WaveSurfer 3022 WaveSurfer 3024 WaveSurfer 3034 WaveSurfer 3054
Analog Bandwidth: 200 MHz 200 MHz 350 MHz 500 MHz
Calibrated: Commercial NIST Traceable Calibration with Certificate
Certificate of Calibration: Yes
Channels: 2 4
Display: 10.1" Wide TFT-LCD Touch Screen, Display Resolution 1024 x 600
Function: Math Functions Include Sum, Difference, Product, Ratio, Absolute Value, Averaging (summed and continuous), Derivative, Envelope, Enhanced Resolution (to 11-bits), Floor, Integral, Invert, Reciprocal, Rescale (change scale and units), Roof, SinX / X, Square, Square Root, Trend, Zoom and FFT (up to 1 Mpts with power spectrum and magnitude outputs and rectangular, VonHann, FlatTop, Hamming and Blackman Harris windows). 2 single operator math functions may be defined at a time.
Includes: ÷10 Passive Probe (Total of 1 Per Channel), Getting Started Guide, Microsoft Windows
 Embedded Compact 7, Commercial NIST Traceable Calibration with
Certificate, Power Cable for the Destination Country, 3-year Warranty
Input Coupling: 50 Ω: DC, GND; 1 MΩ: AC, DC, GND
Input Impedance: 50 Ω ±2.0%, 1 MΩ ±2.0% || 16 pF
Max Input Voltage: 50 Ω: 5 Vrms; 1 MΩ: 400 V max (DC + Peak AC ≤ 10 kHz)
Memory: 10 Mpts / 10 Mpts (Per Ch / Interleaved)
Probes: One PP019 (5mm) per channel
One PP020 (5mm) per channel
Record Length: Standard -STD: 10 Mpts/ch (all channels) 10 Mpts (interleaved)
Resolution: 8-bit
Risetime: 1.75 ns typical 1.75 ns typical 1 ns typical 800 ps typical
Sample Rate Per Channel: 2 GS/s / 4 GS/s (Interleaved)
Sensitivity: 50 Ω: 1mV/div - 1 V/div; 1 MΩ: 1 mV/div - 10 V/div
Trigger Coupling: DC, AC, HFREJ, LFREJ
Trigger Modes: Auto, Normal, Single, Stop
Trigger Source: Any input channel, External, Ext/5, or line; slope and
level unique to each source (except for line trigger)
Vertical Resolution: 8-bits; up to 11-bits with enhanced resolution (ERES)
Warranty: 3 Years
Zoom: Use front panel QuickZoom button, or use touch screen
or mouse to draw a box around the zoom area.
CAN Interface No
Product Dimensions (WxHxD) 350mm x 220 mm x 145 mm
Display Type Color
Product Height: 220 mm
IIC Interface Yes
Lin Interface No
Maximum Operating Temperature +50C
Maximum vertical Sensitivity 50 Ω: 1 V/div; 1 MΩ: 10 V/div
Minimum Operating Temperature +0C
Number of Channels 16 (Digital), 4 (Analog)
Power Source Mains

  • Teledyne LeCroy
  • Test & Measurement