Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » Texas Instruments » ADS1292R 2-Channel, 24-Bit AFE - TI
NEWEST Products
Texas Instruments ADS1292R 2-Channel, 24-Bit AFE
Texas Instruments ADS1292R 2-Channel, 24-Bit AFE

View Product List

Additional Resources

Texas Instruments ADS1292R 2-Channel, 24-Bit AFE

Texas Instruments ADS1292R 2-Channel, 24-Bit Analog Front End (AFE) is a multichannel, simultaneous sampling, 24-bit, delta-sigma analog-to-digital converter (ADC) with a built-in programmable gain amplifier (PGA), internal reference, and an onboard oscillator. TI ADS1292R incorporates all the features commonly required in portable, low-power medical electrocardiogram (ECG), sports, and fitness applications. This TI AFE features high levels of integration and exceptional performance, enabling the creation of scalable medical instrumentation systems at significantly reduced size, power, and overall cost. ADS1292R has a flexible input multiplexer per channel that can be independently connected to the internally-generated signals for test, temperature, and lead-off detection.


Features
  • Two Low-Noise PGAs and Two High-Resolution ADCs (ADS1292 and ADS1292R)
  • Low Power: 335µW/channel
  • Input-Referred Noise: 8µVPP (150Hz BW, G = 6)
  • Input Bias Current: 200pA
  • Data Rate: 125SPS to 8kSPS
  • CMRR: -105dB
  • Programmable Gain: 1, 2, 3, 4, 6, 8, or 12
  • Supplies: Unipolar or Bipolar
    • Analog: 2.7V to 5.25V
    • Digital: 1.7V to 3.6V
  • Built-In Right Leg Drive Amplifier, Lead-Off Detection, Test Signals
  • Integrated Respiration Impedance Measurement (ADS1292R)
  • Built-In Oscillator and Reference
  • Flexible Power-Down, Standby Mode
  • SPI™-Compatible Serial Interface
  • Operating Temperature Range: -40°C to +85°C
Applications
  • Medical Instrumentation (ECG) including:
    • Patient monitoring: Holter, event, stress, and vital signs including ECG, AED, and telemedicine
    • Sports and fitness (heart rate, respiration, and ECG)
    • High-Precision, Simultaneous, Multichannel Signal Acquisition
Part Number Number of Channels ADC Resolution (Bits) Max Sample Rate (kSPS)
ADS1291 1 24 8
ADS1292 2 24 8
ADS1292R 2 24 8

Block Diagram

Block Diagram
  • Texas Instruments
  • Medical
  • Semiconductors|Integrated Circuits|IC-Data Conversion