Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » Texas Instruments » AFE5808A 8-Channel Ultrasound Analog Front End - TI
NEWEST Products
Texas Instruments AFE5808A 8-Channel Ultrasound Analog Front End
Texas Instruments AFE5808A 8-Channel Ultrasound Analog Front End

View Product List

Additional Resources

TI AFE5808A 8-Channel Ultrasound Analog Front End

Texas Instruments AFE5808A 8-Channel Ultrasound Analog Front End is a highly integrated Analog Front-End (AFE) solution specifically designed for ultrasound systems in which high performance and small size are required. TI AFE5808A 8-Channel AFE integrates a complete time-gain-control (TGC) imaging path and a continuous wave Doppler (CWD) path. This TI device also enables users to select one of various power/noise combinations to optimize system performance. The TI AFE5808A is a suitable ultrasound AFE solution for portable and high-end systems. It contains eight channels of voltage controlled amplifier (VCA), 14/12-bit analog-to-digital converter, and CW mixer. The VCA includes low noise amplifier (LNA), voltage controlled attenuator (VCAT), programmable gain amplifier, and a low-pass filter.

Features
  • 8-Channel Complete Analog Front-End
    • LNA, VCAT, PGA, LPF, ADC, and CW Mixer
  • Programmable Gain Low-Noise Amplifier (LNA)
    • 24/18/12dB Gain
    • 0.25/0.5/1 VPP Linear Input Range
    • 0.63/0.7/0.9 nV/rtHz Input Referred Noise
    • Programmable Active Termination
  • 40 dB Low Noise Voltage Controlled Attenuator (VCAT)
  • 24/30 dB Programmable Gain Amplifier (PGA)
  • 3rd Order Linear Phase Low-Pass Filter (LPF)
    • 10, 15, 20, 30 MHz
  • 14-bit Analog to Digital Converter (ADC)
    • 77 dBFS SNR at 65 MSPS
    • LVDS Outputs
  • Noise/Power Optimizations (Full Chain)
    • 158mW/CH at 0.75nV/rtHz, 65 MSPS
    • 101mW/CH at 1.1nV/rtHz, 40 MSPS
    • 80mW/CH at CW Mode
  • Excellent Device-to-Device Gain Matching
    • ±0.5 dB (Typical) and ±0.9 dB (Max)
Applications
  • Medical Ultrasound Imaging
  • Nondestructive Evaluation Equipments

Block Diagram

Block Diagram
  • Texas Instruments