Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » Texas Instruments » INA826 Precision Instrumentation Amplifiers from TI
NEWEST Products
Texas Instruments INA826 Precision Instrumentation Amplifiers

TI INA826 Precision Instrumentation Amplifiers

Texas Instruments INA826 Precision Instrumentation Amplifiers offer extremely low power consumption and operate over a very wide single or dual supply range. TI INA826 Instrumentation Amplifiers are optimized to provide excellent common-mode rejection ratio of over 100dB (G=10) over frequencies up to 5kHz. The common-mode rejection ratio in G=1 exceeds 84dB across the full input common-mode range from the negative supply all the way up to 1V of the positive supply. Using a rail-to-rail output, the TI INA826 is well-suited for low voltage operation from a 2.7V single supply as well as dual supplies up to ±18V. Additional circuitry protects the inputs against overvoltage of up to ±40V beyond the power supplies by limiting the input currents to less than 8mA. TI INA826 Instrumentation Amplifiers are designed for use in a variety of applications, including industrial process controls, circuit breakers, battery tests, and ECG amplifiers.

Features
  • Input Common-Mode Range: Includes V-
  • Common-Mode Rejection:
    • 104dB, min (G = 10)
    • 100dB, min at 5kHz (G = 10)
  • Power-Supply Rejection: 100dB, min (G = 1)
  • Low Offset Voltage: 150µV, max
  • Gain Drift: 1 ppm/°C (G=1), 35 ppm/°C (G > 1)
  • Noise: 18nV/√Hz, G ≥ 100
  • Bandwidth: 1MHz (G = 1), 60 kHz (G = 100)
  • Inputs Protected up to ±40V
  • Rail-to-Rail Output
  • Supply Current: 200µA
  • Supply Range:
    • Single Supply: +2.7V to +36V
    • Dual Supply: ±1.35V to ±18V
  • Specified Temperature Range: -40°C to +125°C
Applications
  • Industrial Process Controls
  • Circuit Breakers
  • Battery Testers
  • ECG Amplifiers
  • Power Automation
  • Medical Instrumentation
  • Portable Instrumentation
Functional Block Diagram
Functional Block Diagram
  • Texas Instruments