Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » Texas Instruments » MSP430G2231-EP MSP430™ Value Line MCU - TI
NEWEST Products
Texas Instruments MSP430G2231-EP MSP430™ Value Line Microcontroller

TI MSP430G2231-EP MSP430™ Value Line MCU

Texas Instruments MSP430G2231-EP MSP430™ Value Line Microcontroller (MCU) is available in the extended (-40°C/125°C) temperature range. TI MSP430G2231 has a 10-bit analog-to-digital converter and built-in communication capability using synchronous protocols (SPI or I²C). Typical applications include low-cost sensor systems that capture analog signals, convert them to digital values, and then process the data for display or for transmission to a host system.

Features
  • Available in Extended (-40°C/125°C) Temperature Range
  • Extended Product Life Cycle
  • Low Supply-Voltage Range: 1.8V to 3.6V
  • Ultra-Low Power Consumption
    • Active Mode: 220µA at 1MHz, 2.2V
    • Standby Mode: 0.5µA
    • Off Mode (RAM Retention): 0.1µA
  • Five Power-Saving Modes
  • Ultra-Fast Wake-Up From Standby Mode in Less Than 1µs
  • 16-Bit RISC Architecture, 62.5-ns Instruction Cycle Time
Applications
  • Sensor systems
  • Medical

Functional Block Diagram

Functional Block Diagram
  • Texas Instruments
  • Medical|Sensing
  • Semiconductors|Embedded Processors|IC-MCU/MPU