Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » Texas Instruments » OMAP-L132 C6-Integra Applications Processor - TI
NEWEST Products
Texas Instruments OMAP-L132 C6-Integra™ DSP+ARM® Processor

Texas Instruments OMAP-L132 C6-Integra™ DSP+ARM® Processor

Texas Instruments OMAP-L132 C6-Integra™ DSP+ARM® low-power Applications Processor is based on an ARM926EJ-S™ and C674x DSP core. This TI applications processor provides significantly lower power than other members of the TMS320C6000™ platform of DSPs (digital signal processors). OMAP-L132 is a fully integrated mixed processor solution with a dual-core architecture that provides benefits of both DSP and RISC technologies, incorporating a high-performance TMS320C674x DSP core and an ARM926EJ-S core. The ARM926EJ-S is a 32-bit RISC processor core that performs 32-bit or 16-bit instructions and processes 32-bit, 16-bit, or 8-bit data. The device DSP core uses a two-level cache-based architecture. The Level 1 program cache (L1P) is a 32KB direct mapped cache and the Level 1 data cache (L1D) is a 32KB 2-way set-associative cache. The Level 2 program cache (L2P) consists of a 256KB memory space that is shared between program and data space.

Features
  • Dual Core SoC
    • 200MHz ARM926EJ-S™ RISC MPU
    • 200MHz C674x Fixed/Floating-Point VLIW DSP
  • Supports TI's Basic Secure Boot
  • Enhanced Direct-Memory-Access Controller (EDMA3)
  • DDR2/Mobile DDR Memory Controller
  • Two Multimedia Card (MMC)/Secure Digital (SD) Card Interface
  • 10/100Mb/s Ethernet MAC (EMAC)
  • Programmable Real-Time Unit Subsystem
  • Three Configurable UART Modules
  • One Multichannel Audio Serial Port
  • Two Multichannel Buffered Serial Ports
Applications
  • Pulse Oximetry
  • Software Defined Radio (SDR)
  • Smart Metering
  • Automation Control
  • Professional Mobile Radio
  • Texas Instruments