Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » Texas Instruments » TLK10002 Dual-Channel 10Gbps Transceivers from TI
NEWEST Products
TI TLK10002 Dual-Channel 10Gbps Multi-Rate Transceivers

TI TLK10002 Dual-Channel 10Gbps
Multi-Rate Transceivers

Texas Instruments TLK10002 Dual-Channel Multi-Rate Transceivers designed for use in high-speed bi-directional point-to-point data transmission systems. The TI TLK10002 has special support for the wireless base station Remote Radio Head (RRH) application but may also be used in other high-speed applications. TI TLK10002 Dual-Channel Transceivers support all the CPRI and OBSAI rates from 1.2288Gbps to 9.8304Gbps. The TLK10002 includes an integrated latency measurement function with accuracy up to 814ps.

Features
  • Dual Channel 10Gbps Multi-Rate Transceiver
  • Supports all CPRI and OBSAI Data Rates
  • Integrated Latency Measurement Function, Accuracy up to 814ps
  • Supports SERDES Operation with up to 10Gbps Data Rate on the
  • High Speed Side and up to 5Gbps on the Low Speed Side
  • Differential CML I/Os on Both High Speed and Low Speed Sides
  • Shared or Independent Reference Clock per Channel
  • Loopback Capability on Both High Speed and Low Speed Sides, OBSAI Compliant
  • Supports Data Retime Operation
  • Two Power Supplies: 1.0V Core, and 1.5 or 1.8V I/O
  • Transmit De-emphasis and Receive Adaptive Equalization to Allow Extended
  • Backplane/Cable Reach on Both High Speed and Low Speed Sides
  • Programmable Transmit Output Swing on Both High Speed and Low Speed Sides.
  • Minimum Receiver Differential Input Threshold of 100mVpp
Applications
  • Wireless Infrastructure CPRI and OBSAI Links
  • High-Speed Video Applications
  • Proprietary Cable/Backplane Links
  • High-Speed Point- to-Point Transmission Systems

Block Diagram

Block Diagram

  • Texas Instruments