Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » Texas Instruments » UCC27210 / UCC27211 High-Side and Low-Side Drivers - TI
NEWEST Products
Texas Instruments UCC27210 / UCC27211 High Frequency High-Side and Low-Side Drivers

Texas Instruments UCC27210 / UCC27211 High Frequency High-Side and Low-Side Drivers

Texas Instruments UCC27210 / UCC27211 High Frequency High-Side and Low-Side Drivers are based on the popular UCC27200 and UCC27201 MOSFET drivers but offer several significant performance improvements. Peak output pull-up and pull-down current has been increased to 4A source and 4A sink, and pull-up and pull-down resistance have been reduced to 0.9Ω. These performance enhancements allow for driving large power MOSFETs with minimized switching losses during the transition through the MOSFET's Miller Plateau. The input structure can directly handle -10 VDC, increasing robustness and allowing direct interface to gate-drive transformers without using rectification diodes. The inputs are also independent of supply voltage and have a 20-V maximum rating. TI UCC27210 and UCC27211 Drivers are designed for use in a variety of applications, including telecom, datacom, and merchant power supplies.

Features
  • Drives Two N-Channel MOSFETs in High-Side and Low-Side Configuration with Independent Inputs
  • Maximum Boot Voltage 120V DC
  • 4A Sink, 4A Source Output Currents
  • 0.9Ω Pull-Up and Pull-Down Resistance
  • Input Pins can Tolerate -10V to 20V and are Independent of Supply Voltage Range
  • TTL or Pseudo-CMOS Compatible Input Versions
  • 8V to 17V VDD Operating Range, (20V ABS MAX)
  • 7.2ns Rise and 5.5ns Fall Time with 1000pF Load
  • Fast Propagation Delay Times (18ns typical)
  • 2ns Delay Matching
  • Symmetrical Under Voltage Lockout for High-Side and Low-Side Driver
  • Specified from -40 to 140°C
Applications
  • Power Supplies for Telecom, Datacom, and Merchant
  • Half-Bridge and Full-Bridge Converters
  • Push-Pull Converters
  • High Voltage Synchronous-Buck Converters
  • Two-Switch Forward Converters
  • Active-Clamp Forward Converters
  • Class-D Audio Amplifiers
  • Texas Instruments