Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » Alpha Wire » Alpha Wire Xtra-Guard® Performance Cable
NEWEST Products
Alpha Wire Xtra-Guard® Performance Cable

Alpha Wire Xtra-Guard® Performance Cable

Alpha Wire Xtra-Guard Cable


Alpha Wire Xtra-Guard® Performance Cable is designed for a wide variety of applications. Xtra-Guard Cable has a broad range of gauges, conductor counts, shielding options, and jacket color choices. Several performance grades are offered to provide the best match between cost, environmental, and mechanical performance.

Xtra-Guard Comparison


Xtra-Guard® 1

High performance in a tough PVC cable 

  • High-performance cable for general-purpose applications
  • Features a unique, premium-grade PVC insulation and jacket for easier routing of cable in small spaces
  • Provides resistance to oils per UL Oil Res I and Class 43
  • Designed for use in ambient temperatures up to 105°C
  • Provides exceptional protection against EMI interference when Supra-Shield is specified


View Products List

Xtra-Guard 1 Catalog

Xtra-Guard® 2

Abrasion resistant to withstand mechanical abuse 

  • Heavy-duty cable for use in industrial applications where abrasion and mechanical abuse is common
  • Features a specially formulated, rugged polyurethane jacket offering three times the tear and abrasion resistance of ordinary PVC
  • Provides extreme resistance to cut-through and physical damage
  • Designed with moderate to high resistance to most oils, solvents, chemicals, and fuels
  • Offers outstanding ultraviolet light stability in all jacket colors
  • Provides exceptional protection against EMI interference when Supra-Shield is specified
  • Meets NFPA Standard 79 for industrial machinery


View Products List

Xtra-Guard® 4

Extreme temperature capability handles hot, cold, spills

  • Extended-temperature cable with a temperature range from -50°C to +125°C
  • Features a high-performance TPE insulation and jacket offering three times the low-temperature flexibility of ordinary PVC
  • Moderate resistance to oils, solvents, chemicals, and fuels
  • Outstanding ultraviolet light stability in all jacket colors
  • UL Rated TC 600 V and PLTC 300 V for cable tray applications (except 24 AWG)
  • Pennsylvania Bureau Deep Mining Safety approved for mine-wide monitoring systems
  • Provides exceptional protection against EMI interference when Supra-Shield is specified


View Products List

Xtra-Guard® Flex

Wide variety of flexing applications

  • Long-lasting flexible cables designed to provide excellent performance in high-flex, high torsion, and continuous-flex applications, such as motion control and robotics
  • Rated for up to 14 million flex cycles
  • Available in a variety of configurations allowing exactly the right cable to be selected for the application
  • Rounded geometry helps insure a liquid-tight installation per IP67 or NEMA 6
  • Supra-Shield provides precise EMI interference resistance for your specific application is easily achievable with the available standard flex, torsional flex, and continuous flex applications
  • Meets NFPA Standard 79 for industrial machinery


View Products List

Xtra-Guard® Industrial Ethernet

Rugged connectivity for industrial networking

  • -50°C to 105°C (PP core) and 125°C (FEP core)
  • 4 times OD (unshielded) and 8 times OD (shielded) cold bend radius per TIA-568-C.2
  • Meets ANSI/TIA-568-C.2 Cat 5e requirements
  • UL Type CMR and suitable for use in NFPA 79 applications
  • Sunlight, fluid, and abrasion resistant
  • High-performance TPE jacket provides three times the low temperature flexibility of PVC
  • Unshielded, foil shielded, or Supra-Shield® foil + braid for best EMI protection


View Products List



  • Alpha Wire
  • Wire & Cable